Overview of GCM188R71E224KA55D by Murata Manufacturing Co Ltd.
The GCM188R71E224KA55D capacitor by Murata Manufacturing Co. Ltd. falls within the electronic parts subcategory of Ceramic Capacitors. It’s a multi-layer ceramic capacitor (MLCC) designed for surface mounting on 0603 [1608 Metric] case sizes. This component features a capacitance of 0.22 µF with a voltage rating of 25V. The capacitance tolerance is ±10%, made from a ceramic dielectric material characterized by the X7R dielectric, which offers a stable capacitive value over a temperature range of -55 °C to +125 °C. This part features a Lead (Pb)-free and RoHS-compliant design, adhering to environmental regulations. Moreover, the part is compliant with the Automotive Electronics Council (AEC-Q200) standard, emphasizing its reliability in various applications.
Industry Applications for GCM188R71E224KA55D
The unique composition and specifications of the GCM188R71E224KA55D make it potentially useful across a wide array of industries. While specific applications should always be verified by engineering and design teams to ensure compliance with industry standards and application requirements, several industries might find this part especially useful:
- Internet of Things (IoT): Devices that require stable capacitor performance over a broad range of operating conditions, such as smart home devices or environmental sensors, could leverage the X7R dielectric characteristic of this capacitor.
- Computing and Data Storage: Given its temperature stability and capacitance tolerance, this capacitor might be used in reliability-critical applications, such as solid-state drives (SSD) or server power supplies.
- Aerospace and Defense: Devices that must operate in extreme environmental conditions, including satellite communication equipment or avionic controls, could potentially benefit from the robust thermal characteristics and reliability provided by this ceramic capacitor. Note that its application in these fields requires stringent verification and testing.
- Healthcare: Medical devices that necessitate reliable operation over a wide temperature range, such as portable patient monitoring equipment, could utilize this capacitor for its stable performance and compliance with AEC-Q200 standards.
These potential use cases underscore the part’s versatility, though they are strictly illustrative and require further analysis and verification by professional teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a premier global manufacturer of electronic components, specializing in the design and production of capacitors, including a broad selection of Ceramic Capacitors. Known for their innovative approach to materials science and engineering, Murata has established itself as a leading supplier in the electronics industry. The GCM188R71E224KA55D is part of their GCM series, which showcases Murata’s commitment to providing capacitors that offer reliability, performance, and miniaturization for various applications. Murata’s capacitors are integral to a range of electronic devices, from consumer gadgets to advanced industrial equipment, reflecting their expertise and focus on high-quality standards.
Where to Find GCM188R71E224KA55D by Murata Manufacturing Co Ltd
To source the GCM188R71E224KA55D and compare options from Murata Manufacturing Co Ltd or alternative manufacturers, utilizing a platform like Findchips.com is highly recommended. Findchips.com provides real-time inventory data, pricing from major distributors, and comprehensive part information to streamline the procurement process. Historically, this part has been stocked by distributors such as Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, inventory levels and availability can vary, so it’s advisable to visit Findchips for the latest information on stocking distributors and to ensure competitive pricing and availability.