Overview of GCM188R71E474KA64D by Murata Manufacturing Co Ltd.
The GCM188R71E474KA64D is a multilayer ceramic capacitor from Murata Manufacturing Co Ltd, designed for surface-mount applications. This capacitor has a capacitance of 0.47 µF and a rated voltage of 25 V, which makes it suitable for various electronic circuits requiring reliable performance. The device features an X7R dielectric material, known for its stability over a broad temperature range, which allows this part to function efficiently in environments with fluctuating temperatures.
The GCM188R71E474KA64D has a 10% capacitance tolerance, ensuring it meets the specifications required for many precision applications. The part is designed with a compact form factor, encapsulated in a 0603 chip package, measuring 1.6 mm in length and 0.8 mm in both width and height. It is compliant with RoHS standards, indicating that it is free of hazardous substances, aligning with environmental regulations for manufacturing and disposal.
This component operates effectively within a temperature range of -55 °C to +125 °C, making it versatile for various industrial applications. Its multilayer design contributes to its performance and reliability, maintaining consistent electrical characteristics under operating conditions. As of the current writing, the factory lead time for this component is noted to be 14 weeks, which should be accounted for in procurement planning.
Industry Applications for GCM188R71E474KA64D
The GCM188R71E474KA64D could find potential applications across several industries, owing to its features and specifications. Here are some example industries where this part might be utilized:
- Internet of Things (IoT): The GCM188R71E474KA64D might be used in IoT devices that require compact, reliable capacitors for signal filtering and power management. Its small size and efficiency could integrate easily into diverse IoT applications such as smart home devices, wearables, and sensors.
- Computing and Data Storage: In the computing sector, this capacitor could potentially be employed in motherboards, graphic cards, or other components where space is at a premium but reliability is essential. The 0.47 µF capacitance might support decoupling applications, providing stable voltage levels for sensitive integrated circuits.
- Telecommunications: The part’s properties may allow it to be used in various telecommunications equipment, including routers, switches, and transceivers. Its temperature resilience could contribute to performance stability in outdoor or high-heat environments.
- Aerospace and Defense: If applicable standards are verified, the GCM188R71E474KA64D might serve in aerospace applications like communication systems or navigation devices due to its reliability and operating temperature range.
- Healthcare: Should the part meet relevant medical standards, the capacitor could potentially be utilized in medical devices, including diagnostic equipment that requires precision in capacitance to ensure accurate readings and operation.
Note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, specializing in various types of capacitors, including ceramic capacitors. The company has extensive experience in producing electronic components used in a wide range of applications. The GCM188R71E474KA64D is part of the AEC-Q200 GCM series, which adheres to automotive standards. Murata also produces other similar ceramic capacitors, which maintain high quality and performance for demanding applications across various sectors.
Research Price and Stock for GCM188R71E474KA64D by Murata Manufacturing Co Ltd on Findchips.com
For those considering the procurement of the GCM188R71E474KA64D, it is advisable to research current stock and pricing on Findchips. This platform provides real-time information regarding availability and costs across various distributors. Historically, this part has been available at distributors such as:
- Win Source Electronics
- Chip One Stop
- Avnet Asia
- DigiKey
- Future Electronics
Note that stock levels may vary, and it is recommended to check Findchips for the latest information, including potential alternate parts within the Ceramic Capacitors category, offered by both Murata and other manufacturers.