Overview of GCM188R71H104KA57D by Murata Manufacturing Co Ltd.
The GCM188R71H104KA57D is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd, featuring a capacitance of 0.1 µF, with a ±10% tolerance and operating within a temperature coefficient of X7R standards. This capacitor has a voltage rating of 50V and adheres to the 0603 package size, which corresponds to a physical dimension of 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. Designed for surface mount technology (SMT), it is equipped with wraparound terminal ends with a Tin (Sn) finish over a Nickel (Ni) barrier, ensuring robust and reliable solder joints. The capacitor’s X7R dielectric material offers stable electrical characteristics over a broad temperature range of -55 °C to +125 °C, making it suitable for a wide array of applications. Moreover, it is compliant with RoHS (Restriction of Hazardous Substances), REACH, and bears a Part Life Cycle Code of active, indicating its current production status and availability in the market. Additionally, it’s certified by AEC-Q200, signifying its suitability for use in automotive applications.
Industry Applications for GCM188R71H104KA57D
This ceramic capacitor can be potentially utilized across an array of industries due to its versatile properties and specifications. These applications require careful analysis and verification by engineering and design teams to ensure compatibility and optimum performance. Below are some key industry applications:
- Automotive: In automotive electronics, the GCM188R71H104KA57D could potentially be used in control units, infotainment systems, and power management circuits due to its AEC-Q200 qualification, which ensures reliability under automotive environmental stresses.
- Telecommunications: This capacitor might find its use in telecommunications equipment such as base stations, modems, and routers. Its stable capacitance over a wide temperature range ensures reliable operation in outdoor or fluctuating temperature environments.
- Computing and Data Storage: In computing applications, such as servers and storage devices, the GCM188R71H104KA57D could be used in power supply circuits and signal filtering due to its reliable DC voltage rating and stable electrical properties over temperature.
- Internet of Things (IoT): For IoT devices that require stable performance over varying environmental conditions, this capacitor, with its wide operating temperature range and compact size, is a viable choice for device miniaturization and ensuring long-term reliability.
Note: These potential applications of the GCM188R71H104KA57D in various industries underscore its adaptability but should be decided upon detailed engineering evaluations and compatibility assessments.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a pioneering manufacturer in the electronic component industry, known for producing a wide range of high-quality capacitors, including Ceramic Capacitors. The company has developed a reputation for innovation and reliability in capacitors, offering products like the GCM188R71H104KA57D and similar parts that cater to various applications. Murata’s capacitors are designed to meet the stringent requirements of modern electronic devices, providing stability, efficiency, and miniaturization benefits. As a leader in ceramic capacitor technology, Murata consistently invests in research and development to push the boundaries of material science and electrical engineering, ensuring they remain at the forefront of the industry.
Where to Find GCM188R71H104KA57D by Murata Manufacturing Co Ltd
For those looking to purchase the GCM188R71H104KA57D ceramic capacitor, findchips.com offers an extensive search capability to check current stock levels and pricing from multiple distributors. This platform allows users to compare offerings of Ceramic Capacitors from Murata Manufacturing Co Ltd and other manufacturers to find the best option for their needs. Historically, this part has been available at distributors such as Maritex, Component Electronics, Inc., Avnet Asia, Avnet Abacus, and others. However, it is important to visit findchips.com to get the latest availability and pricing information to make an informed purchasing decision.