Overview of GCM188R72A104KA64D by Murata Manufacturing Co Ltd.
The GCM188R72A104KA64D is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. It boasts a capacitance of 0.1 µF with a rated voltage of 100V. The capacitor falls under the X7R dielectric category, which implies it has a ±10% capacitance change over a broad temperature range, from -55°C to +125°C. This temperature coefficient makes it suitable for operating in varying environmental conditions without significant performance degradation. Additionally, its compliance with the AEC-Q200 standard underscores its reliability in automotive applications. Manufactured by Murata Manufacturing Co Ltd., this component is designed for high-density installation and is packaged in the compact 0603 chip size (1.6 mm x 0.8 mm x 0.8 mm), maximizing efficiency in PCB real estate without sacrificing performance.
The GCM188R72A104KA64D is both Pb-free and RoHS compliant, highlighting Murata’s commitment to environmental sustainability by reducing hazardous substances in electronic components. Its terminal finish of tin over nickel offers excellent solderability and resistance to corrosion. The part operates efficiently across a wide range of operating temperatures, -55 °C to 125 °C, making it a versatile choice for various demanding applications. This capacitor is indeed a reflection of Murata’s expertise in producing high-quality electronic parts that meet stringent industry standards.
Industry Applications for GCM188R72A104KA64D
The versatile characteristics of the GCM188R72A104KA64D ceramic capacitor make it potentially applicable in a broad array of industries. While its specific utility within each application necessitates careful verification by engineering and design teams, here are conceptual uses based on its attributes:
- Automotive: Given its compliance with the AEC-Q200 standard, it could potentially find use in automotive electronic systems that require reliable performance over a wide temperature range. Applications might include control units, infotainment systems, and power supply circuits.
- Consumer Electronics: Its compact size and stability across temperatures possibly make it suitable for devices like smartphones, tablets, and wearables where space is at a premium and operational reliability is critical.
- Industrial Automation: In the context of industrial control equipment, its reliability and temperature resilience might be beneficial for sensors, automation machinery, and power supply units operating in variably harsh environments.
- Telecommunications: The capacitor could potentially be employed in communication infrastructure equipment, including base stations and routers, where stable capacitance over a range of operating temperatures is crucial.
- Healthcare: In medical devices and equipment, especially those subject to stringent operational requirements, the GCM188R72A104KA64D might be utilized for its reliable performance and compliance with critical standards.
It’s important to note that these potential industry applications are only conceptual and require appropriate analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-known for its innovations in the field of Ceramic Capacitors, among other electronic components. Murata’s ceramic capacitors, including the GCM188R72A104KA64D, are highly regarded for their quality, reliability, and performance. They serve a wide range of industries, from automotive and consumer electronics to healthcare and industrial automation. Murata’s commitment to research and development, coupled with strict quality control processes, ensures that their products, including a broad array of similar ceramic capacitors, meet the highest standards and advanced specifications required by today’s electronic devices.
Where to Find GCM188R72A104KA64D by Murata Manufacturing Co Ltd
To secure the GCM188R72A104KA64D capacitor for your application, findchips.com offers a comprehensive platform to assess availability and pricing from leading distributors. Over the years, distributors such as Avnet Asia, Chip 1 Exchange, Velocity Electronics, TTI, Quest Components, and DigiKey have carried this part. However, stock levels and pricing can fluctuate. Hence, for those seeking to purchase the GCM188R72A104KA64D or explore alternate Ceramic Capacitors options offered by Murata Manufacturing Co Ltd or other manufacturers, accessing current data on findchips.com is advised.