Overview of GCM216R72A103KA37D by Murata Manufacturing Co Ltd
The GCM216R72A103KA37D is a Multi-layer Ceramic Capacitor (MLCC) designed for surface mounting on printed circuit boards. This capacitor has a capacitance of 0.01 µF, with a rated voltage of 100V, and dimensions conforming to the 0805 package size (2 mm x 1.25 mm x 0.6 mm). Characterized by its X7R dielectric material, this component guarantees a stable capacitance across a temperature range of -55°C to +125°C, with a ±10% tolerance and a temperature coefficient of 15% ppm/°C.
This RoHS-compliant and AEC-Q200 qualified capacitor is suitable for applications demanding high temperature and voltage conditions. Its terminals feature a nickel barrier coated with Tin (Sn), enhancing solderability and resistance to oxidation. The product comes packaged in tape and reel using paper, suitable for automated assembly processes. Notably, the part’s lifecycle status is active, indicating ongoing production and support by Murata Manufacturing Co Ltd.
Industry Applications for GCM216R72A103KA37D
The features of GCM216R72A103KA37D suggest its applicability in various high-demand environments. Below are potential industry applications, noting that these applications are conceptual and should be verified by engineering teams:
- Telecommunications: This capacitor could potentially be used in telecommunications equipment, where stability across a broad range of temperatures and reliability under varying voltage conditions are critical. Its compliance with AEC-Q200 standards might make it suitable for communications infrastructure subject to harsh environments.
- Computing and Data Storage: In computing systems, particularly those involved in data storage and servers, reliable capacitor performance is essential. The X7R dielectric material provides stability which is crucial for managing heat generation and reducing equipment failure rates, possibly extending the lifecycle of computing hardware.
- Internet of Things (IoT): IoT devices, which often operate in diverse and fluctuating environmental conditions, could benefit from the dependable characteristics of this MLCC. Its compact size and tolerance for high temperatures and voltages might be ideal for space-constrained IoT devices operating outdoors.
Note that these industries and applications require specific verifications regarding the capacitor’s performance under actual conditions, and adherence to specific certifications and standards must be confirmed.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leader in the electronic components industry, particularly renowned for its comprehensive range of capacitors. This includes various types of Ceramic Capacitors, among which the GCM216R72A103KA37D is a prominent example. Murata capacitors are esteemed for their reliability, innovation, and the breadth of their specifications, addressing the needs of practically any electronic application from consumer electronics to industrial high-reliability environments. Their products typically reflect a strong commitment to research and development, leading to high-quality components that support the advancement of electronics technology.
Where to Find GCM216R72A103KA37D by Murata Manufacturing Co Ltd
The GCM216R72A103KA37D and other Ceramic Capacitors can be sourced from a variety of distributors. Historically, it has been available through distributors such as Bristol Electronics, Avnet Americas, and Future Electronics, among others. However, to obtain real-time availability and competitive pricing, it is recommended to conduct a comprehensive search on findchips.com. This platform allows users to compare current stock levels and prices from a wide range of distributors, ensuring optimal procurement decisions.