Overview of GCM21B5C1H223JA16L by Murata Manufacturing Co Ltd.
The GCM21B5C1H223JA16L is a multilayer ceramic capacitor with several significant specifications that make it suitable for various applications. It operates at a rated DC voltage of 50V and has a capacitance value of 0.022 µF (or 22,000 pF). This part exhibits both positive and negative tolerances of 5%, allowing for a reliable performance in circuits requiring precise capacitance values. Its dielectric material is ceramic, which is commonly used in capacitors for its stability and reliability over a wide range of temperatures.
The GCM21B5C1H223JA16L features a temperature coefficient of C0G, indicating low loss and high stability, with a temperature coefficient of 30 ppm/°C. This implies that the capacitance value will change minimally with temperature, making it a solid choice for applications in environments with fluctuating temperatures. Additionally, the part has a working temperature range from -55 °C to 125 °C, enabling it to be employed in harsh or demanding conditions.
This ceramic capacitor is designed for surface mount technology (SMT) and comes in an 0805 package size, measuring dimensions of 2 mm in length and 1.25 mm in width and height, respectively. This compact size makes it suitable for modern electronics where space is often at a premium. The component is also compliant with RoHS standards, which is vital for manufacturers concerned with environmental regulations.
As of this writing, the part is categorized as active in the market, indicating continued availability for procurement. It meets the AEC-Q200 standard, which suggests that it has been tested for automotive applications—though applications should be verified by designers for adherence to specific requirements.
Industry Applications for GCM21B5C1H223JA16L
Given the attributes of the GCM21B5C1H223JA16L, several industries might find it a suitable choice for components within their products:
- Telecommunications: This capacitor could potentially be utilized in signal processing equipment, where precise timing and signal integrity are critical. The low temperature coefficient and stability of capacitance make it suitable for RF filtering applications.
- Internet of Things (IoT): The compact size and low profile of the GCM21B5C1H223JA16L might lend itself well to IoT devices, which often require space-efficient components. Applications might include sensors and microcontrollers that operate within a wide temperature range.
- Computing and Data Storage: In computing devices, this capacitor could be utilized in power supply circuits, where smoothing voltage levels is necessary to maintain device stability. Its ability to operate at a high temperature also suggests suitability in high-performance computing environments.
- Aerospace and Defense: Given its compliance with AEC-Q200, this capacitor might find use in aerospace electronics where reliability under varying temperatures and conditions is essential. Research and analysis will be required to ensure adherence to specific industry standards.
- Healthcare: If the design teams ensure compliance with relevant medical standards, this capacitor could be integrated into diagnostic equipment or monitoring devices due to its high reliability and performance stability over temperature.
It is important to note that these potential applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses to verify that the GCM21B5C1H223JA16L adheres to the specific requirements and standards of their intended applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the production of electronic components, particularly known for its extensive range of capacitors, including ceramic capacitors such as the GCM21B5C1H223JA16L. The company specializes in developing innovative components that meet the evolving demands of the electronics industry.
Murata’s ceramic capacitors are well-regarded for their reliability, performance, and adherence to stringent quality standards. The company manufactures a wide variety of capacitors, including those optimized for automotive applications, high-frequency applications, and miniature designs suitable for compact electronic devices. Solutions like the GCM21B5C1H223JA16L are part of a diverse product line that continues to advance with technological innovations.
Research Price and Stock for GCM21B5C1H223JA16L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in procuring the GCM21B5C1H223JA16L, it is advisable to research current stock and pricing options on Findchips.com. This platform provides comprehensive information on availability and can help identify alternate parts within the Ceramic Capacitors category that might be offered by Murata or other manufacturers.
The GCM21B5C1H223JA16L has previously been available from several distributors, including:
- Chip One Stop
- Avnet Abacus
- Mouser Electronics
- DigiKey
It is worth noting that current stock levels and pricing can fluctuate, so checking with Findchips is recommended for the most accurate and up-to-date information.