Overview of GCM21BC7YA475KE36L by Murata Manufacturing Co Ltd.
The GCM21BC7YA475KE36L is a multilayer ceramic capacitor designed for surface mount applications. This component features a capacitance value of 4.7 µF and operates with a rated direct current voltage of 35 V. It has a positive tolerance of 10% and a negative tolerance of 10%. The dielectric material used in this capacitor is ceramic, and it conforms to the X7S temperature characteristics code, meaning it can operate efficiently within a temperature range of -55 °C to 125 °C. The component is compliant with AEC-Q200 standards, making it suitable for automotive applications.
The physical dimensions of the GCM21BC7YA475KE36L are compact, with an 0805 package size, which translates to 2 mm in length and 1.25 mm in width. The height of the capacitor measures 1.25 mm. Additionally, it is categorized as a rectangular package and utilizes surface mount technology. The terminal finish consists of tin with a nickel barrier, and it has a wraparound terminal shape, facilitating effective soldering to circuit boards.
As of the current writing, the factory lead time for this component is approximately 14 weeks. It is important to take lead time into consideration when planning procurement and inventory needs, especially in applications requiring high reliability and quality. The capacitor is also RoHS compliant, ensuring it meets environmental regulations concerning hazardous substances.
Industry Applications for GCM21BC7YA475KE36L
The GCM21BC7YA475KE36L might find its applications in various industries. Below are some potential use cases:
- Internet of Things (IoT): The GCM21BC7YA475KE36L could be used in IoT devices that require compact capacitors to filter noise and stabilize power supply. Devices such as smart sensors or wearables might integrate this capacitor to enhance power efficiency and longevity.
- Healthcare: In medical devices, the capacitor might potentially support stable operation rates during sensitive measurements. For example, it could be used in portable diagnostic equipment where power reliability is critical.
- Telecommunications: Capacitors similar to the GCM21BC7YA475KE36L might be employed in signal conditioning circuits within telecom infrastructure, such as in routers and base stations, to ensure quality signal transmission.
- Automotive: Due to its AEC-Q200 compliance, this capacitor is well-suited for automotive applications, potentially used in dashboard electronics or advanced driving assistance systems (ADAS) where reliability and safety are paramount.
- Computing and Data Storage: The part might also be found in solid-state drives (SSDs) or other storage devices where high-frequency filtering and power supply stabilization are essential.
It is important to emphasize that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, particularly well-known for their capacitors. The company has an extensive product range, with a focus on ceramic capacitors, which include various types and configurations suitable for different applications. The GCM21BC7YA475KE36L is just one of many parts produced under their brand, exemplifying their commitment to quality and performance.
Murata’s capacitors are designed to meet stringent industry standards, and the company invests in innovative technologies to enhance the reliability and efficiency of their products. This includes capacitors like the GCM21BC7YA475KE36L, which caters to the growing demands in sectors such as automotive, telecommunications, and consumer electronics. Their robust manufacturing processes ensure that components not only meet but often exceed the expectations of their customers.
Research Price and Stock for GCM21BC7YA475KE36L by Murata Manufacturing Co Ltd on Findchips.com
To evaluate the stock levels and pricing for the GCM21BC7YA475KE36L, it is advisable to visit Findchips. This platform provides an efficient means to check current availability and pricing information for this component. Users can also explore alternative options within the Ceramic Capacitors category, where other similar parts from Murata and other manufacturers might be available.
Historically, the GCM21BC7YA475KE36L has been sourced from a variety of distributors, including Chip One Stop, Bristol Electronics, TME, and DigiKey, among others. However, it is prudent to check Findchips for real-time stock updates, as availability can fluctuate based on demand and supply chain factors.
Compare pricing for GCM21BC7YA475KE36L and other Ceramic Capacitors / Capacitors at findchips.com
For comprehensive pricing information and comparisons, general inquiries about the GCM21BC7YA475KE36L and additional options within Ceramic Capacitors can be explored at Findchips.