GCM21BR70J106KE22L by Murata Manufacturing Co Ltd

Overview of GCM21BR70J106KE22L by Murata Manufacturing Co Ltd.

The GCM21BR70J106KE22L is a multilayer ceramic capacitor by Murata Manufacturing Co Ltd. This component is designed with a ceramic dielectric material and features a capacitance of 10 µF. It operates over a temperature range from -55°C to 125°C, which makes it suitable for various demanding environments. The part is packaged in an 0805 chip size, which is convenient for surface mount technology. This capacitor is also configured to meet the AEC-Q200 standard, which ensures reliability in automotive environments. Its ROHS compliance is indicative of its environmentally friendly status.

This ceramic capacitor has a rated DC voltage of 6.3 V and exhibits an X7R temperature coefficient, which allows the component to retain a stable capacitance across a temperature range. The part’s positive and negative tolerance are both set at 10%, and it is designed to handle significant temperature effects with a 15% temperature coefficient. Its compliance with REACH and it being classified under ECCN EAR99 simplifies exporting procedures for global distribution.

Industry Applications for GCM21BR70J106KE22L

The unique properties of the GCM21BR70J106KE22L make it suitable for myriad applications across several sophisticated industries. Due to its robust design and features like the AEC-Q200 compliance, this part is particularly suited for challenging environments. This discussion needs to be underpinned by caution, as definitive applications should be assessed and verified by appropriate engineering teams.

  • Automotive: The compliance with AEC-Q200 suggests that the GCM21BR70J106KE22L could potentially be used in several automotive applications. These might include control units, power supply circuits, and infotainment systems, where reliability and environmental resistance are crucial.
  • Telecommunications: This capacitor could also find potential use in telecommunications equipment such as base stations, where stable characteristics under varying environmental conditions are necessary.
  • Computing and Data Storage: Devices within computing and storage infrastructure that require consistent performance over a broad temperature range and a reliable power supply could utilize this capacitor.

These potential industry applications are conceptual and require further verification by professional engineering and design teams to ensure compliance with industry-specific standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a prominent global manufacturer known for producing a wide array of electronic components, including an extensive range of Ceramic Capacitors. The GCM21BR70J106KE22L is part of this range and showcases Murata’s dedication to delivering high-quality, durable components suited to a broad spectrum of industries.

Murata’s products are highly regarded for their innovation and reliability. The creation of capacitors like the GCM21BR70J106KE22L, which uphold various industry standards such as the AEC-Q200, highlight Murata’s focus on quality and adherence to stringent manufacturing standards which make their capacitors desirable for high-reliability environments.

Where to Find GCM21BR70J106KE22L by Murata Manufacturing Co Ltd

The GCM21BR70J106KE22L from Murata Manufacturing is available for research and purchase through various distributors. Notable distributors include Chip1Stop, Avnet Asia, TME, and Mouser Electronics, among others. While these distributors have historically stocked this component, checking the current availability and pricing via findchips.com is essential. The link provided can also assist in locating alternate Ceramic Capacitors that may suit different application needs or preferences.

Compare pricing for GCM21BR70J106KE22L and other Ceramic Capacitors at findchips.com