Overview of GCM21BR71A106KE22L by Murata Manufacturing Co Ltd.
The GCM21BR71A106KE22L is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd., a leading manufacturer in the electronics industry. This component is notable for its 10µF capacitance, with a 10% positive and negative tolerance, and operates within the X7R temperature coefficient range, making it stable across a wide temperature range from -55 °C to +125 °C. The capacitor is designed for a 10V rated voltage, making it suitable for a variety of general-purpose applications. It features a surface mount, 0805 chip package, conforming to RoHS and REACH compliance codes, indicating it is manufactured with environmentally safe materials. The component’s dimensions are 2mm in length and 1.25mm in both width and height, making it compact for tight PCB layouts.
Industry Applications for GCM21BR71A106KE22L
The GCM21BR71A106KE22L capacitor can potentially serve a wide range of applications due to its versatility and reliability. Here are a few industries and use cases:
- Telecommunications: Its stable capacitance over a broad temperature range may be suitable for telecommunications equipment, including base stations and RF modules.
- Automotive: The AEC-Q200 reference standard indicates its suitability for automotive applications, potentially in control units or power management systems where high reliability over temperatures is required.
- Healthcare: With its compact size and reliability, it could be used in medical devices, such as portable monitors or diagnostic equipment that require consistent performance.
- Internet of Things (IoT): The compact, high-capacitance nature of the GCM21BR71A106KE22L makes it ideal for IoT devices, which require efficient power management and space-saving designs.
These applications benefit from the component’s stability, efficiency, and small footprint, making it a versatile choice for designers.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is renowned for its highly reliable capacitors, particularly its ceramic capacitors, which include a variety like the GCM21BR71A106KE22L. Murata’s ceramic capacitors are favored in the industry for their quality, performance, and the broad range of applications they cater to. The company’s commitment to research and development continually pushes the boundaries of technology, making its components highly sought after for cutting-edge applications. Murata’s capacitors are integral to electronics in sectors ranging from consumer electronics to automotive and aerospace, reflecting their adaptability and performance in demanding conditions.
Where to Find GCM21BR71A106KE22L by Murata Manufacturing Co Ltd
To source the GCM21BR71A106KE22L component, we recommend conducting your search on findchips.com. This platform allows for real-time comparisons of current stock levels and pricing from multiple distributors. While historically the part has been available at distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and Farnell, inventory can fluctuate. For the most up-to-date availability and pricing information, visit FindChips. Additionally, for alternative parts to the GCM21BR71A106KE22L, consider exploring Ceramic Capacitors to find similar components offered by Murata Manufacturing Co Ltd or other manufacturers which might be more readily available or meet specific requirements.