Overview of GCM31CR71C106KA64L by Murata Manufacturing Co Ltd
The GCM31CR71C106KA64L is a multilayer ceramic capacitor that exhibits a capacitance of 10 µF with a rated DC voltage of 16 V. This component is constructed using high-quality ceramic dielectric materials and features surface mount technology (SMT) with a compact rectangular package size, specifically in the dimensions of 1206 (3.2 mm x 1.6 mm). With its type designation as X7R, it possesses stable electrical properties over a broad temperature range, and it is capable of operating safely in temperatures between -55 °C and 125 °C.
This capacitor maintains a nominal tolerance of ±10%, providing flexibility in various application scenarios. The GCM31CR71C106KA64L is compliant with both RoHS and Pb-free standards, indicating its suitability for modern environmental regulations in electronics manufacturing. Additionally, this part aligns with the AEC-Q200 standard, which implicitly suggests its reliability in automotive applications, ensuring robustness under harsh operational conditions.
As of the time of writing, this part remains active in the market, highlighting its ongoing relevance in today’s electronics landscape. Its factory lead time is approximately 14 weeks, which should be noted for procurement considerations. The design includes two terminals with a wraparound terminal shape, promoting ease of use in surface mount applications. The terminal finish is matte tin, fortified with a nickel barrier to enhance solderability and integrity.
Industry Applications for GCM31CR71C106KA64L
The GCM31CR71C106KA64L has a variety of potential applications across different industries, owing to its versatile electrical characteristics and compliance with various standards. Below are some possible use cases:
- Internet of Things (IoT): This capacitor might be suitable for use in IoT devices where space efficiency and reliability are critical. Applications could include smart sensors and communication modules that require stable performance across varying temperatures.
- Computing and Data Storage: The use of the GCM31CR71C106KA64L in computing devices or data storage solutions could be beneficial. It might be integrated into power supply circuits or decoupling applications to enhance overall performance and reliability.
- Telecommunications: In telecommunications equipment, this capacitor could potentially be employed for filtering and decoupling tasks. Its stable capacitance under different temperature conditions might help to ensure consistent performance in communication signals.
- Aerospace and Defense: For aerospace or defense applications, the AEC-Q200 qualification of this part suggests it might be utilized where high reliability is non-negotiable. Examples could include avionics systems or ruggedized communication devices that require durable components.
These potential industry applications are only conceptual and illustrative; it is essential for engineering and design teams to conduct thorough analysis and verification for adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading manufacturer known for its innovative approach to electronic components, particularly capacitors. The company specializes in developing and producing a broad range of passive electronic components, including multilayer ceramic capacitors like the GCM31CR71C106KA64L. Their commitment to quality and adherence to standards such as AEC-Q200 ensure that their products are suitable for various demanding applications, including automotive, telecommunications, and consumer electronics.
Murata’s capacitors are frequently utilized in high-performance environments where reliability is crucial. In addition to the GCM31CR71C106KA64L, they manufacture various other capacitors with differing specifications that meet the evolving needs of modern electronics.
Research Price and Stock for GCM31CR71C106KA64L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GCM31CR71C106KA64L, it is advisable to research current stock and pricing information on Findchips. This platform serves as an efficient resource for checking availability and costs associated with this component. Furthermore, users can explore the Ceramic Capacitors category on Findchips to find alternative parts that may be offered by Murata Manufacturing Co Ltd or other manufacturers.
The GCM31CR71C106KA64L has been historically available at several distributors, including New Advantage Corporation, DigiKey, Newark, and Mouser Electronics. However, it is essential to verify the current stock levels and prices at these distributors through Findchips to ensure up-to-date information.