Overview of GCM31CR71E475KA55L by Murata Manufacturing Co Ltd.
The GCM31CR71E475KA55L is a multilayer ceramic capacitor, specifically designed for surface mount applications. This component features a capacitance value of 4.7µF and a voltage rating of 25V. It has a capacitance tolerance of ±10%, indicating that the actual capacitance could vary slightly in either direction from the specified value. The dielectric characteristic of this capacitor is X7R, which provides a fairly stable capacitance with temperature changes, making it suitable for a range of applications.
It comes in a rectangular package shape with dimensions of 1206 (3.2 mm x 1.6 mm), making it ideal for space-constrained electronic designs. The operational temperature range for this capacitor is extensive, from -55°C to +125°C, which allows it to be utilized in environments where temperature fluctuations are common. This part is also compliant with RoHS regulations, confirming that it does not contain certain hazardous substances, which is essential for many manufacturers today.
The GCM31CR71E475KA55L is part of the GCM series produced by Murata Manufacturing Co Ltd, known for their commitment to quality and innovation in ceramic capacitor technology. As of the time of this writing, the factory lead time is approximately 14 weeks, which could affect procurement timelines depending on your project needs.
Industry Applications for GCM31CR71E475KA55L
The GCM31CR71E475KA55L may find various applications across several industries due to its specific characteristics. Here are some potential use cases:
- Internet of Things (IoT): The capacitor’s small footprint and surface mount design might make it suitable for IoT devices, where space and efficiency are critical. IoT devices may utilize such capacitors to stabilize voltage and ensure smooth operation of circuits.
- Computing and Data Storage: In computing applications, this capacitor could be employed in power supply circuits or signal conditioning to support the stable operation of processors and memory modules. Its wide temperature range can be beneficial in high-performance computing environments.
- Telecommunications: The use of the GCM31CR71E475KA55L in telecommunications equipment potentially enhances signal quality and reliability. Capacitors are often used in RF circuits to filter noise, where X7R dielectric performance might be advantageous.
- Aerospace and Defense: Should applicable industry standards be met, the capacitor could be used in aerospace applications where reliability in extreme conditions is necessary. Its robust temperature specifications may add to its suitability for critical systems.
- Healthcare: In medical devices, particularly those involving diagnostics or monitoring, the reliable performance of capacitors such as the GCM31CR71E475KA55L could be essential. If suitable standards are adhered to, it might contribute to the accurate functioning of medical electronics.
It is important to note that these potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer in the electronics industry, specializing in the design and production of passive electronic components, particularly capacitors. The company has developed a range of capacitor products catering to various applications, with a strong focus on ceramic capacitors.
The GCM31CR71E475KA55L is part of their extensive GCM series, which consists of multilayer ceramic capacitors that offer reliable performance in diverse environments. Murata continues to invest in research and development in order to innovate and improve their product offerings to meet the increasing demands of modern electronics.
Research Price and Stock for GCM31CR71E475KA55L by Murata Manufacturing Co Ltd on Findchips.com
For procurement professionals and engineers interested in acquiring the GCM31CR71E475KA55L, it is recommended to research stock levels and pricing at Findchips. You can find the part listed under the Ceramic Capacitors subcategory, where alternate parts might also be offered by Murata Manufacturing Co Ltd or other manufacturers.
This part has been previously available at several distributors, including:
- New Advantage Corporation
- Chip-Germany GmbH
- DigiKey
- Future Electronics
However, it is important to verify current stock levels and pricing directly through Findchips to ensure accurate and up-to-date information.