Overview of GCM32DC72A475KE02L by Murata Manufacturing Co Ltd.
The GCM32DC72A475KE02L is a multi-layer, surface-mount ceramic capacitor that offers a capacitance of 4.7 µF with a rated voltage of 100V. Manufactured by Murata Manufacturing Co Ltd, this capacitor is notable for its compliance with stringent standards such as AEC-Q200, making it suitable for applications requiring assured quality and reliability. Its design exhibits a 10% tolerance for both positive and negative variations, and it leverages the X7S dielectric material that presents a 22% temperature coefficient over a wide operating temperature range of -55 °C to 125 °C. The dimensions of this rectangular chip are 3.2 mm in length, 2.5 mm in width, and a height of 2 mm, conforming to the 1210 size code standard in packaging.
This component’s specification includes compliance with RoHS and REACH, indicating its production with environmentally safe materials. Also equipped with a Tin (Sn) with Nickel (Ni) barrier terminal finish, it ensures a reliable soldering process and long-term stability of terminal connections, crucial for high-quality electronic assemblies. Highlighting its modern production standards, the capacitor is also marked with a JESD-609 Code e3, suggesting a complete reliance on Pb-free materials in its construction. The part currently holds an active life cycle status and has been identified to accommodate wide-ranging industrial applications due to its comprehensive features and specifications.
Industry Applications for GCM32DC72A475KE02G
The potential usage of GCM32DC72A475KE02L spans various industries, thanks to its robust specifications and compliance with the AEC-Q200 standard. While direct applications need precise engineering analysis, several fields could-potentially benefit from incorporating this component:
- Telecommunications equipment might use this capacitor for its reliability in maintaining performance over a wide temperature range and its ability to handle significant voltage levels, which is crucial for signal processing hardware and networking infrastructure.
- In Computing and Data Storage systems, the GCM32DC72A475KE02L could-potentially serve in power supply circuits or as a part of filtering solutions within servers and storage devices, where stable electrical parameters are essential for system reliability.
- The Internet of Things (IoT) gadgets, which require components that can perform under variable environmental conditions, might incorporate this capacitor. Its small size and robustness make it a suitable choice for compact, outdoor, or variable temperature-operating devices.
- Education and Research instrumentation that demands precision and reliability over a broad range of operating conditions could-benefit from the stable capacitance and stringent compliance standards of this capacitor.
It’s important to note that these potential industry applications are illustrative and necessitate thorough analysis by engineering and design teams to ensure compliance with all relevant standards and exacting application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is globally recognized for its extensive portfolio in the domain of electronic components, particularly in capacitors. Among its vast offerings, ceramic capacitors represent a critical segment. Murata excels in producing high-quality, reliable capacitors designed for a wide range of applications, meeting diverse industry needs. The GCM32DC72A475KE02L, alongside similar components, embodies Murata’s commitment to innovation, precision, and sustainability in electronic design. Highly regarded for their manufacturing processes that adhere to strict environmental standards, Murata’s products, such as their ceramic capacitors, are pivotal for industries aiming at reducing their ecological footprint while ensuring the highest standards of component reliability and efficiency.
Where to Find GCM32DC72A475KE02L by Murata Manufacturing Co Ltd
To source the GCM32DC72A475KE02L capacitor or to explore possible alternatives, visiting findchips.com is highly recommended. The site offers comprehensive listings and up-to-date information on stock availability and pricing from various distributors. Historically, distributors such as Avnet Asia, TME, Mouser Electronics, and DigiKey have carried this part. However, for the most current availability, pricing, and possible alternatives—including other Ceramic Capacitors from Murata Manufacturing Co Ltd or other manufacturers—relying on findchips.com will provide the most accurate and useful purchasing information.