Overview of GCM32EC71A476KE02K by Murata Manufacturing Co Ltd.
The GCM32EC71A476KE02K is a multilayer ceramic capacitor characterized by its compact size, providing significant capacitance for various applications. With a capacitance of 47 µF and a rated DC voltage of 10 V, it operates effectively under a wide range of conditions. This capacitor is compliant with AEC-Q200 standards, making it suitable for automotive applications. The capacitor features a dielectric material of ceramic, with a temperature characteristic code of X7S, indicating its stability over varying temperatures.
Its dimensions are 1210 (3.2 mm x 2.5 mm), which allows for surface mounting, an essential aspect when considering the space constraints in modern electronic designs. It possesses a height of 2.5 mm and a width of 2.5 mm, making it a thin and compact option for circuit board layouts. The wraparound terminal shape enhances solderability on the PCB while ensuring a secure electrical connection. The component also has both positive and negative tolerances of 10%, contributing to its reliability in functioning within specified limits. Additionally, its operating temperature range spans from -55 °C to +125 °C, which provides flexibility in various environmental conditions.
As of the current writing, the factory lead time for the GCM32EC71A476KE02K is noted as 12 weeks, and the part is marked with “Yes” for RoHS compliance, indicating its adherence to environmental regulations regarding hazardous substances. This part is actively listed in its lifecycle, indicating ongoing production and availability for procurement.
Industry Applications for GCM32EC71A476KE02K
Given the specifications and characteristics of the GCM32EC71A476KE02K, it could find applications across several industries. Potential use cases include:
- Automotive: The AEC-Q200 compliance suggests that this capacitor might be utilized in various automotive electronic systems, such as ECU modules or power management systems. Its ability to withstand extreme temperatures could be crucial in automotive environments.
- Internet of Things (IoT): The compact size and sufficient capacitance make it a potential candidate for IoT devices, such as smart sensors or connected home appliances. These devices often require reliable capacitance for efficient power management and signal filtering, which this capacitor might provide.
- Healthcare: If subjected to relevant compliance standards, the capacitor could be utilized in medical devices like monitoring equipment. The stable performance over a temperature range might be beneficial for ensuring accuracy in critical medical applications.
- Telecommunications: In telecommunications equipment, such as routers or signal amplifiers, the GCM32EC71A476KE02K could potentially be used for power smoothing and decoupling applications. High capacitance values can help maintain signal integrity in high-speed communications.
- Computing and Data Storage: This capacitor might also find application in power supply circuits of computers and servers, where stability and reliability are essential to prevent data loss and maintain system integrity.
These potential industry applications are only conceptual and illustrative. Engineering and design teams must perform a thorough analysis and verification for adherence to industry standards and specific application requirements. Additionally, similar ceramic capacitors might serve these applications, depending on circuit requirements and constraints.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent player in the electronic components industry, specializing in the development and manufacture of various passive components, including ceramic capacitors. Their expertise in producing ceramic capacitors has enabled them to deliver numerous solutions tailored to the needs of different industries, particularly in automotive and telecommunications. The GCM32EC71A476KE02K, along with an extensive range of other capacitors, demonstrates Murata’s commitment to quality and innovation, consistently meeting stringent industry standards.
Where to Find GCM32EC71A476KE02K by Murata Manufacturing Co Ltd
For those interested in procuring the GCM32EC71A476KE02K, it is advisable to research purchasing options through findchips.com. The website can help you explore various sources for this ceramic capacitor and find alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers. Distributors like TME, DigiKey, Mouser Electronics, and Future Electronics have historically distributed this part, but checking findchips.com for current stock levels and pricing is essential.