GCM32EC71E226KE36L by Murata Manufacturing Co Ltd

Overview of GCM32EC71E226KE36L by Murata Manufacturing Co Ltd.

The GCM32EC71E226KE36L is a multilayer ceramic capacitor designed for surface mount applications. This specific component features a capacitance value of 22 µF and operates at a rated voltage of 25 V. It is characterized by a ceramic dielectric material and adheres to the temperature characteristics specified as X7S, which indicates stable capacitance over a wide temperature range. The part has positive and negative tolerances of 10%, which means it could slightly deviate from the nominal capacitance value, which is an important aspect for applications that require precision.

With dimensions of 1210 (3.2 mm x 2.5 mm), this capacitor accommodates various design considerations that require compact components. The height of this part is 2.5 mm, making it suitable for space-constrained environments. The GCM32EC71E226KE36L also complies with the RoHS directive, which makes it a viable choice for eco-friendly designs. Additionally, it meets AEC-Q200 automotive standards, suggesting that it is fit for use in automotive applications where reliability and performance are critical.

This part is currently classified as active in its lifecycle, ensuring continual availability for new designs and replenishments. It exhibits a temperature coefficient of 22% ppm/°C, meaning its capacitance characteristics can vary slightly with temperature but remain suitable for many applications. The factory lead time, as of this writing, is noted to be 14 weeks, which is a relevant detail for procurement and planning considerations.

Industry Applications for GCM32EC71E226KE36L

The GCM32EC71E226KE36L might be suitable for various industry applications owing to its characteristics and specifications. Below are some potential use cases across different sectors:

  • Internet of Things (IoT): This capacitor could be used in IoT devices where compactness and reliability are essential. For example, smart sensors or connected home devices might utilize such capacitors to filter noise and stabilize supply voltage.
  • Computing and Data Storage: In computing applications, this part might be implemented in areas like data storage systems where noise suppression and stable capacitance are critical. It could potentially be utilized in solid-state drives or memory modules to enhance performance.
  • Telecommunications: Telecommunications equipment may also integrate the GCM32EC71E226KE36L for signal filtering and voltage stabilization. Components such as routers and network switches might benefit from its characteristics for reliable operation.
  • Automotive: As this part complies with AEC-Q200 standards, it could potentially find applications in automotive electronics, such as in vehicle control systems or infotainment systems, where reliability under challenging conditions is paramount.
  • Healthcare: In medical devices, particularly portable ones, this capacitor might be employed to ensure stability in power supply circuits, thus possibly increasing device reliability. This could be pertinent for wearable health monitors or diagnostic equipment.

It is important to note that these potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a prominent player in the global electronics industry, particularly well-known for its capacitors, including the GCM32EC71E226KE36L and similar multilayer ceramic capacitors (MLCCs). The company has made significant advancements in ceramic capacitor technology, offering high reliability and diverse application suitability. Murata’s commitment to innovation and quality has led to the development of ceramic capacitors that are used in various electronic devices, from consumer electronics to automotive solutions.

Murata also emphasizes ecological compliance, ensuring many of their products, including the GCM32EC71E226KE36L, meet RoHS and REACH regulations. The company’s extensive product portfolio and expertise in passive components make it a go-to source for engineers seeking reliable and efficient electronic solutions.

Where to Find GCM32EC71E226KE36L by Murata Manufacturing Co Ltd

For procurement purposes, readers are encouraged to research where to purchase the GCM32EC71E226KE36L. A good starting point is findchips.com, which offers comprehensive information about the availability and pricing of this part. Additionally, the Ceramic Capacitors link can help identify alternate parts from Murata Manufacturing Co Ltd or other manufacturers.

This part has historically been available at distributors such as:

  • New Advantage Corporation
  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics

However, buyers should verify current stock levels and pricing through findchips.com, as availability may fluctuate among distributors.

Compare pricing for GCM32EC71E226KE36L and other Ceramic Capacitors / Capacitors at findchips.com