GCM32EC71H106KA03K by Murata Manufacturing Co Ltd

Overview of GCM32EC71H106KA03K by Murata Manufacturing Co Ltd.

The GCM32EC71H106KA03K by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT) applications. It boasts a capacitance of 10 µF with a rated DC voltage (URdc) of 50V. This component operates within a wide temperature range of -55 °C to 125 °C, making it suitable for various applications requiring stability under extreme conditions. This capacitor comes in a 1210 package size, with dimensions of 3.2 mm in length and 2.5 mm in both width and height, ensuring compactness for space-sensitive designs.

Notably, this capacitor features the X7S dielectric material, which provides a moderate change in capacitance with respect to temperature (22% ppm/°C). It has a tolerance of ±10% for both positive and negative deviations in capacitance, complying with the AEC-Q200 standard for automotive applications. The terminal finish is tin (Sn) with a nickel (Ni) barrier, ensuring reliable solderability and resistance to oxidation. The GCM32EC71H106KA03K is also RoHS compliant and adheres to the REACH compliance code, meeting the environmental and safety standards in the electronics industry.

Industry Applications for GCM32EC71H106KA03K

The GCM32EC71H106KA03K capacitor by Murata Manufacturing Co Ltd. potentially finds its application in diverse industries owing to its robust design and electrical characteristics. Here are some key industries and possible use cases:

  • Automotive: Given its compliance with the AEC-Q200 standard, this capacitor could potentially be used in automotive electronics such as engine control units (ECUs), powertrain systems, entertainment systems, and safety monitors. The stability and reliability under variable temperatures make it suitable for these critical applications.
  • Telecommunications: In telecommunications equipment, this capacitor might be utilized in RF modules, base stations, and signal processing equipment where stability across a broad temperature range is crucial for maintaining signal integrity.
  • Computing and Data Storage: This capacitor could possibly find applications within power supply circuits for servers, data storage systems, and networking devices where a consistent performance and compact size are vital for efficient operation and miniaturization of devices.
  • Internet of Things (IoT): Its small size and compliance with environmental standards might make it suitable for IoT devices requiring compactness and energy efficiency, including smart home appliances, wearable technology, and environmental sensors.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading global manufacturer known for its pioneering role in the design and production of Ceramic Capacitors among other electronic components. With a commitment to innovation and quality, Murata provides a wide range of capacitor technologies catering to various market needs, from consumer electronics to automotive applications. The GCM32EC71H106KA03K is just one example of Murata’s extensive lineup of MLCCs, showcasing the company’s expertise in producing capacitors that meet stringent industry specifications and environmental standards.

Where to Find GCM32EC71H106KA03K by Murata Manufacturing Co Ltd

To ensure you are getting genuine GCM32EC71H106KA03K capacitors at competitive prices, visit findchips.com for a current list of distributors and stock availability. On FindChips, you can also explore alternative Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other renowned manufacturers, ensuring you find the perfect component for your project. Historically, this part has been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Mouser Electronics among others, but it’s important to visit FindChips to get current stock levels and pricing.

Compare pricing for GCM32EC71H106KA03K and other Ceramic Capacitors / Capacitors at findchips.com