GCM32ED70E227ME36L by Murata Manufacturing Co Ltd

Overview of GCM32ED70E227ME36L by Murata Manufacturing Co Ltd.

The GCM32ED70E227ME36L is a multilayer ceramic capacitor (MLCC) designed by Murata Manufacturing Co Ltd. This part is specifically crafted for surface mount technology (SMT), featuring a rectangular 1210 size package, which measures 3.2 mm in length and 2.5 mm in width. It has a capacitance of 220 µF and operates on a rated DC voltage of 2.5V. The capacitor holds a X7T dielectric material allowing it to operate over a significant temperature range from -55°C to +125°C, which makes it suitable for various demanding applications. It has an operating temperature tolerance characterized by a ±20% variation, and temperature coefficients ranging from 22 to -33 ppm/°C. This component is also AEC-Q200 qualified, signifying its reliability in automotive grade applications. It adheres to key compliance standards including RoHS and REACH, making it a safe choice in terms of environmental and health perspectives.

Industry Applications for GCM32ED70E227ME36L

  • Internet of Things (IoT): The GCM32ED70E227ME36L could potentially be employed in IoT devices, particularly in modules that require consistent, reliable performance over a broad range of environmental conditions. The capacitor’s capability to operate at a wide temperature range implies its usefulness in outdoor IoT applications, where devices are exposed to varying climatic conditions.
  • Computing and Data Storage: Data centers and computing platforms might utilize this MLCC for managing power supply fluctuations and enhancing data integrity. Its high capacitance and low voltage rating make it suitable for smoothing and decoupling applications in solid-state drives (SSDs) and portable computing devices.
  • Automotive: Given its AEC-Q200 certification, the GCM32ED70E227ME36L might be used in automotive electronics such as control units, infotainment systems, and GPS devices, where reliability under extreme environmental conditions is crucial. It should be noted, however, its deployment in safety-critical applications should be thoroughly validated for compliance with specific automotive standards.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a premier global manufacturer of electronic components, specializing in the fabrication of capacitors, including a broad range of Fixed Capacitors. Their products are well-regarded for their reliability and innovation, especially in applications where high performance and durability are required. GCM32ED70E227ME36L is one example of Murata’s capability to produce high-quality ceramic capacitors that meet rigorous standards and diverse market needs. Murata’s capacitors are utilized in various technology sectors, echoing their commitment to technological excellence and adherence to stringent quality controls.

Where to Find GCM32ED70E227ME36L by Murata Manufacturing Co Ltd

To procure the GCM32ED70E227ME36L, visiting findchips.com is highly recommended. On this platform, buyers can directly compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, TTI, Avnet Americas, and Mouser Electronics. To explore alternate capacitors manufactured by Murata or other companies, use the search function for Fixed Capacitors on findchips.com.

Compare pricing for GCM32ED70E227ME36L and other Fixed Capacitors at findchips.com