Overview of GCM32EL8EH106KA07L by Murata Manufacturing Co Ltd.
The GCM32EL8EH106KA07L is a multilayer ceramic capacitor characterized by a capacitance of 10 microfarads (µF) and a rated DC voltage of 50 volts (V). This component features a tolerance of ±10%, which indicates the allowable variation in capacitance. The temperature characteristics of this capacitor are classified under the X8L category, with a temperature coefficient that ranges from -40 ppm/°C to +15 ppm/°C, showcasing its performance stability under fluctuating temperatures. It operates efficiently in a broad temperature range from -55 °C to 150 °C.
Manufactured by Murata Manufacturing Co Ltd, the GCM32EL8EH106KA07L employs ceramic as its dielectric material, commonly known for its reliability and compact size. This capacitor is classified as a surface mount device (SMD) with specific dimensions of 1210, which translates to a length of 3.2 mm and a width of 2.5 mm. Its height also measures 2.5 mm, making it suitable for applications where space conservation is critical.
This part is compliant with environmental standards, such as RoHS (Restriction of Hazardous Substances), ensuring it meets regulations for hazardous substances in electronic devices. Its part life cycle is currently classified as active, which is significant for long-term reliability in various applications. The packaging style is noted as surface mount technology (SMT), and the part is designed with a tin (Sn) finish over a nickel (Ni) barrier for enhanced connectivity and durability.
Industry Applications for GCM32EL8EH106KA07L
The GCM32EL8EH106KA07L ceramic capacitor might find application in a variety of industries due to its specific attributes and performance characteristics. Below are some potential industries where this component could be utilized:
- Computing and Data Storage: The capacitor could potentially be integrated into computers and storage devices, where its 10 µF capacitance might assist in filtering noise and absorbing voltage spikes. The compact 1210 size is advantageous for densely packed circuit boards.
- Telecommunications: In telecommunications equipment, the GCM32EL8EH106KA07L may be used for power supply decoupling or signal coupling applications. Its stable performance over a wide temperature range ensures reliable operation in varying environmental conditions.
- Internet of Things (IoT): With the increasing deployment of IoT devices, this capacitor might be suitable for power management circuits, ensuring that devices operate smoothly and efficiently. Its small footprint allows for integration into compact IoT modules.
- Automotive (conditional): If automotive industry standards such as AEC-Q200 compliance are considered, the GCM32EL8EH106KA07L could potentially be used in automotive electronics, including engine control units or infotainment systems, where reliability and robustness in thermal performance are critical.
- Healthcare (conditional): In medical devices that adhere to specific industry standards, this capacitor might be used for decoupling applications, helping to maintain stable voltage levels in diagnostic equipment.
It is crucial to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer specializing in the production of electronic components, including ceramic capacitors. The company has a long-standing reputation for innovation and quality within the electronic components industry. Murata is known for its commitment to developing advanced materials and cutting-edge manufacturing techniques. The GCM32EL8EH106KA07L is one of the multilayer ceramic capacitors offered by Murata, which demonstrates their focus on providing reliable components for various applications.
In addition to GCM32EL8EH106KA07L, Murata also offers a wide range of similar parts that cater to different capacitance values, voltages, and sizes, reinforcing their position as a leader in the capacitor market. Their products contribute to enhancing performance and reliability in electronic circuits across diverse sectors.
Research Price and Stock for GCM32EL8EH106KA07L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GCM32EL8EH106KA07L, it is advisable to research current stock levels and pricing on Findchips. This platform provides access to various distributors where the part has historically been available, such as Chip One Stop, Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, please verify the current availability, as stock levels may vary.
Furthermore, exploring the Ceramic Capacitors category on Findchips can also help identify alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers that may suit your project requirements.