Overview of GCM32ER71C226KE19L by Murata Manufacturing Co Ltd.
The GCM32ER71C226KE19L from Murata Manufacturing Co. Ltd is a high-capacity Multilayer Ceramic Capacitor (MLCC) featuring a capacitance of 22 µF, with a rated voltage of 16V. This component exhibits a ±10% tolerance on its capacitance rating, operating reliably within a wide temperature range of -55 °C to +125 °C, thanks to its X7R dielectric material which ensures a stable capacitance across that temperature spectrum with a 15% temperature coefficient. This RoHS compliant capacitor is specifically designed to meet the stringent requirements of the AEC-Q200 standard, making it suitable for automotive applications, among others. Its 1210 package size (3.2mm x 2.5mm x 2.5mm) and surface-mount technology make it an ideal choice for compact electronic assembly, providing an effective solution for various high-reliability applications.
Industry Applications for GCM32ER71C226KE19L
Given its robust set of features, GCM32ER71C226KE19L’s application scope spans a broad range of industries, with potential utility in scenarios which might require reliable performance under tough conditions. Please note that these applications are conceptual and their feasibility must be analyzed and verified by engineering teams.
- Telecommunications: In telecommunications, devices often require capacitors that can withstand fluctuations in environmental conditions while maintaining performance. The GCM32ER71C226KE19L could potentially be used in base stations, relay equipment, and other telecommunications hardware that demands high capacity and stability over a wide temperature range.
- Internet of Things (IoT): IoT devices, which often operate in a variety of environmental conditions, could leverage the X7R dielectric material’s stability of the GCM32ER71C226KE19L. This capacitor might be found in smart home devices, industrial IoT sensors, and wearable technology where consistent operation is critical.
- Computing and Data Storage: High-performance computing systems and data storage solutions that require robust power management circuits could benefit from the incorporation of components like the GCM32ER71C226KE19L, especially in applications requiring decoupling and smoothing capacitors that must maintain their capacitance over a broad range of operating conditions.
- Education and Research: In educational lab equipment and research projects requiring precise measurements and control, the stability and reliability of components such as the GCM32ER71C226KE19L can be essential. This is particularly important in experimental setups where environmental conditions might change.
It’s essential to emphasize that these potential industry applications are illustrative and require thorough validation for specific use cases to ensure compliance with relevant standards and specifications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-known for its expertise in Ceramic Capacitors, with a product range that encompasses a variety of capacitors including MLCCs like the GCM32ER71C226KE19L. Murata’s commitment to quality, innovation, and reliability has established its reputation as a key supplier of electronic components across a wide array of industries. The company’s products are integral to the functionality of electronic devices everywhere, contributing to the advancement of society and the electronics industry as a whole.
Where to Find GCM32ER71C226KE19L by Murata Manufacturing Co Ltd
For those looking to source the GCM32ER71C226KE19L capacitor, Findchips.com provides a practical and efficient means of searching for this part among various distributors. Additionally, the site offers the capability to explore other Ceramic Capacitors that might be suitable for specific applications, either from Murata Manufacturing Co. Ltd or other leading manufacturers. Historically, distributors such as Win Source Electronics, Chip 1 Exchange, Avnet (including Avnet Asia and Avnet Americas), Mouser Electronics, and Digi-Key have stocked this particular component. However, inventory levels and pricing are subject to change, so visiting Findchips.com is recommended for the most current information.