GCM32ER71H475KA55L by Murata Manufacturing Co Ltd

Overview of GCM32ER71H475KA55L by Murata Manufacturing Co Ltd.

The GCM32ER71H475KA55L is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 4.7 µF and is rated for a voltage of up to 50V, with a capacitance tolerance of ±10%. This capacitor is constructed using X7R dielectric material, which has temperature characteristics that can handle operating temperatures ranging from -55°C to 125°C. The component is designed with dimensions of 3.2 mm in length, 2.5 mm in width, and a height of 2.5 mm, making it suitable for compact circuit designs. The part is compliant with RoHS guidelines and is marked as Pbfree, which aligns with contemporary regulatory standards for electronic components.

Manufactured by Murata Manufacturing Co Ltd., the GCM32ER71H475KA55L is part of the GCM series of capacitors. With a factory lead time of approximately 18 weeks as of the current writing, this part remains active in production. Its rectangular package style allows for easy surface mounting, catering to the demands of modern electronic assemblies.

Industry Applications for GCM32ER71H475KA55L

The GCM32ER71H475KA55L has potential applications across various industries, particularly due to its characteristics and compliance with industry standards. Below are some of the possible industry applications where this capacitor could be employed:

  • Education and Research: In educational institutions and research facilities, the GCM32ER71H475KA55L might be utilized in experimental setups involving microcontrollers or prototyping for electronic devices. The capacitor’s stable characteristics could support applications in laboratory equipment that require reliable performance under varied temperature conditions.
  • Internet of Things (IoT): In IoT devices, where space constraints and reliability are essential, the GCM32ER71H475KA55L could play a critical role. Its small footprint and ability to operate across a wide temperature range might make it suitable for applications such as smart sensors or connected devices, where consistent performance is crucial over time and under different environmental conditions.
  • Computing and Data Storage: The capabilities of the GCM32ER71H475KA55L may find use in computing devices such as laptops or data storage solutions. Capacitors of this type could potentially help in power management applications where filtering and decoupling are required, ensuring stability in power supply circuits.
  • Telecommunications: The telecommunications sector could benefit from the use of the GCM32ER71H475KA55L in devices needing robust capacitive performance. For instance, it could be used in RF applications or signal conditioning circuits, requiring capacitors that can handle voltage fluctuations while maintaining reliability.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure that parts like the GCM32ER71H475KA55L adhere to specific application requirements and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a well-established manufacturer in the field of electronic components, known for producing a wide variety of capacitors, including ceramic capacitors like the GCM32ER71H475KA55L. The company focuses on high-quality components used across various applications, including consumer electronics, automotive, telecommunications, and industrial systems.

With a commitment to innovation, Murata has developed different capacitor types, including multilayer ceramic capacitors (MLCCs) that offer reliable performance in demanding environments. In addition to the GCM32ER71H475KA55L, Murata manufactures numerous similar parts that cater to diverse needs in electronic circuit design. Their product range reflects an understanding of market requirements and a focus on leading technologies, including environmental compliance initiatives.

Where to Find GCM32ER71H475KA55L by Murata Manufacturing Co Ltd

GCM32ER71H475KA55L, researching purchasing options on findchips.com is recommended. You can explore the Ceramic Capacitors category to find alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. This could be particularly useful if you are looking for comparable components featuring similar specifications.

The GCM32ER71H475KA55L has historically been available through various distributors, including Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, it is advisable to check findchips.com for current stock levels and pricing, as availability can vary over time.

Compare pricing for GCM32ER71H475KA55L and other Ceramic Capacitors / Capacitors at findchips.com