GG040205100N2P by Kyocera AVX Components

Overview of GG040205100N2P by Kyocera AVX Components

The GG040205100N2P is a Transient Voltage Suppressor Diode (TVS Diode) designed to handle 96W and offers bidirectional protection. Manufactured by Kyocera AVX, this component is specified to operate under a clamping voltage maximum of 12V and a breakdown voltage minimum of 5.5V. It is housed in a plastic/epoxy package that conforms to the R-PDSO-R2 (Rectangular, Small Outline) package with a wrap-around terminal configuration, ensuring a reliable and durable connection when mounted on a surface.

This TVS diode operates between a wide temperature range of -55 °C to 125 °C, making it suitable for various challenging environments. It shows a pinnacle in protection technology with its low capacitance feature, which is crucial for maintaining signal integrity in high-speed applications while still adequately protecting sensitive circuits from voltage spikes. Compliance with RoHS, REACH, and lead-free standards reflects a commitment to environmental safety and global regulatory acceptance, with the part currently marked as ‘Active’ in its lifecycle phase.

In terms of performance, the diode’s technology is based on avalanche breakdown mechanisms, providing robust transient voltage suppression. The polarity of the diode is bidirectional, crucial for applications where reverse voltage scenarios are common. Moreover, with only 0.1 µA reverse current at maximum, the leakage is minimal, increasing the overall efficiency of the device.

Industry Applications for GG040205100N2P

The GG040205100N2P potentially fits into a multitude of applications across various industries due to its robust features. Here are some examples:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this TVS diode to protect sensitive components from ESD and overvoltage transients, potentially enhancing the longevity and reliability of these gadgets.
  • Telecommunications: In network hardware like routers, switches, and base stations, the GG040205100N2P could offer effective protection against voltage spikes which are common in environments with high electromagnetic interference, potentially maintaining uninterrupted service and reducing the risk of hardware failure.
  • Computing and Data Storage: Servers and storage devices might incorporate this diode to safeguard against electrical transients that could otherwise result in data loss or damage to sensitive control electronics.
  • Electronic Manufacturing: Utilized during the manufacturing of circuit boards and electronic components, this component could help in ensuring that products meet stringent quality control levels for voltage spike safety, potentially reducing failure rates and warranty claims.

Please note that these are potential industry applications suggested conceptually and should be analyzed and verified by engineering teams for compatibility and adherence to specific standards and requirements of each application.

About Kyocera AVX Components

Kyocera AVX Components is a renowned name in the field of electronic components, specializing in a variety of parts including, but not limited to, Diodes and specifically Transient Suppressors. Their portfolio typically includes parts like GG040205100N2P which demonstrate advanced protection technologies such as avalanche breakdown mechanisms that offer precise control over voltage thresholds and robust response behaviors.

The company’s commitment to quality is evident in the compliance of their products with major international standards and their adoption of the latest in material and technological advancements, such as the use of silicon in diode element material and achieving low capacitance features beneficial for high frequency application contexts.

Where to Find GG040205100N2P by Kyocera AVX Components

For procurement of the GG040205100N2P, it is recommended to utilize online platforms like findchips.com. Through this site, users can access Transient Suppressors from Kyocera AVX Components along with comparable products from other manufacturers. Historically, GG040205100N2P has been available from distributors such as Avnet Asia, Avnet Abacus, TTI, Quest Components, Future Electronics, and Mouser Electronics. To verify current availability and pricing, visiting findchips.com directly will provide the most up-to-date and relevant information.

Compare pricing for GG040205100N2P and other Transient Suppressors / Diodes at findchips.com