Overview of GHR-02V-S by JST Manufacturing
The GHR-02V-S is a board connector featuring 2 contacts arranged in a single row. This female connector utilizes a crimp terminal method and is RoHS compliant, ensuring its adherence to strict environmental regulations. A distinctive characteristic of the GHR-02V-S is its compatibility with the through-hole contact SSHL-002T-P0.2. JST Manufacturing has designed this connector with a purpose to provide reliable and efficient connections in various applications.
Physically, it has a compact body with dimensions — a breadth of 0.147 inches, a depth of 0.224 inches, and a length of 0.163 inches. The insulation material used is polybutylene terephthalate, which is known for its durability and high electrical resistance. The connector supports a dielectric withstanding voltage of 500 VAC, an insulation resistance of 100 million ohms, and can operate between temperatures of -25°C to 85°C. One of the notable features of this connector is its polarized housing, which ensures that the connector is plugged in the correct orientation, preventing potential damage due to incorrect connections.
Industry Applications for GHR-02V-S
The GHR-02V-S has potential utility across several industrial applications, specifically within the realm of consumer electronics and audio and video systems. Its physical attributes and performance specifications make it suitable for these applications, though actual use would need verification by engineering and design teams based on specific requirements.
- In consumer electronics, the GHR-02V-S could potentially be used in devices like handheld electronics, where compact, reliable connectors are crucial for internal PCB connections. The connector’s small size and high performance parameter suit compact designs requiring efficient use of space and reliable functionality.
- For audio and video systems, this connector might find application in connecting various audio components such as speakers, mixers, or amplifiers. The polarized housing feature could prevent improper connections in the busy set-ups where these systems are used.
Note that these potential industry applications are conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a leading provider in the electronics sector, particularly known for its innovation in the connectors market. Focusing on Headers and Edge Type Connectors, JST has developed a range of products that exemplify their commitment to quality, reliability, and performance. The GHR-02V-S is one among many of JST’s manufactured parts that emphasize these attributes. JST’s connectors are broadly used across various applications, underscoring the company’s influence in global electronic component markets.
Where to Find GHR-02V-S by JST Manufacturing
To procure the GHR-02V-S, engineers and procurers should consider visiting findchips.com. At findchips.com, users can access comprehensive data about the part including current stock levels and pricing from a variety of distributors. Historically, distributors such as Mouser Electronics, DigiKey, Future Electronics, and TME have stocked this part. However, to get the latest information, checking on findchips.com is recommended, as stock levels and distributor availability can fluctuate.
Additionally, for alternative parts or different options from either JST Manufacturing or other manufacturers within the Headers and Edge Type Connectors category, findchips.com provides a robust catalogue to aid in your selection process.