Overview of GHR-05V-S by JST Manufacturing
The GHR-05V-S is a board connector featuring 5 contacts arranged in a single row, designed primarily as a female connector with crimp terminals. This component is classified under the subcategory of Headers and Edge Type Connectors, emphasizing its role in connecting circuit boards with reliability and ease. The part is RoHS compliant, indicating it meets stringent environmental standards regarding hazardous substances.
Manufactured by JST Manufacturing Co., Ltd, this connector is part of a broader portfolio that focuses on delivering quality and compliant connection solutions. The package description confirms its RoHS compliance, ensuring that it does not contain any toxic materials that could potentially harm the environment or human health. The connector is classified as active in its life cycle, meaning it is currently in production and readily available in the market.
Some notable features of the GHR-05V-S include a crimp termination type which allows for secure connectivity with compatible contacts such as SSHL-002T-P0.2. Although specific details regarding the contact material and finish mating are not specified, the design supports multiple mating parts, enhancing its versatility for different applications.
Industry Applications for GHR-05V-S
The GHR-05V-S connector has potential applications across various industries due to its versatile design and compliance with core standards. Here are three example industries where this part might be used:
- Consumer Electronics: The GHR-05V-S could potentially be utilized in devices such as handheld gadgets, cameras, or portable speakers. Given its compact size and crimp terminal connection, this connector might support internal wiring requirements without occupying excessive space.
- Audio and Video Systems: In professional or consumer audio equipment, the connector could serve as part of the interface for attaching microphones or mixing boards. The crimping method may provide the reliability needed for such applications, especially where mobility or frequent connections are expected.
- Telecommunications Equipment: Telecommunication devices, such as routers or network switches, may find the GHR-05V-S advantageous for internal connections. Its compatibility with multiple mating parts may allow for flexible design implementations in various telecom hardware.
It is important to note that these potential industry applications for the GHR-05V-S are conceptual and illustrative in nature. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to any applicable industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing is a global leader in the production of connectors, specifically focusing on the realm of Headers and Edge Type Connectors. With an extensive product line that includes items such as the GHR-05V-S, JST has established a reputation for providing reliable and robust connection solutions. Their components are widely used in various applications ranging from consumer electronics to automotive systems.
JST places a strong emphasis on maintaining compliance with international standards, which is reflected in their RoHS and Pb-free codes. Their connectors are engineered to support a variety of applications, and the company continuously innovates to adapt to the evolving demands of the market. In addition to the GHR-05V-S, JST also manufactures similar components that feature various pin configurations and connectors types, catering to the diverse needs of their customers.
Research Price and Stock for GHR-05V-S by JST Manufacturing on Findchips.com
For those interested in acquiring the GHR-05V-S, it’s advisable to research current stock and pricing through Findchips. This resource provides comprehensive data on availability and can assist in identifying alternate components within the Headers and Edge Type Connectors category offered by both JST Manufacturing and other manufacturers.
Historically, the GHR-05V-S has been available at various distributors including New Advantage Corporation, CoreStaff Co Ltd, and DigiKey. However, users should verify current stock levels and pricing details directly on Findchips, as availability may vary by distributor and over time.