GJM0335C1HR90WB01D by Murata Manufacturing Co Ltd

Overview of GJM0335C1HR90WB01D by Murata Manufacturing Co Ltd.

The GJM0335C1HR90WB01D by Murata Manufacturing Co., Ltd. is a multilayer ceramic capacitor that exemplifies precision and reliability in the realm of electronic components. With a capacitance of 0.9 pF and a rated DC voltage of 50 V, this component falls into the highly stable C0G (NP0) dielectric category, which is known for a negligible change in capacitance with respect to temperature and time. The size of this capacitor is quite compact, measuring only 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height, designated by the 0201 size code, which corresponds to the 0603 metric code used globally.

This capacitor is designed for surface mount technology, ensuring ease of assembly in various applications, and is encapsulated in a rectangular ceramic package that supports automated handling. The terminals are finished with matte tin (Sn) with a nickel (Ni) barrier, enhancing the solderability and providing robust mechanical attachment to printed circuit boards. This model is also compliant with ROHS and REACH standards, ensuring safety and environmental friendliness in electronic applications.

The part is currently categorized as active in its life cycle, and availability can be influenced by a factory lead time of 10 weeks as noted in the data attributes as of the current writing.

Industry Applications for GJM0335C1HR90WB01D

The GJM0335C1HR90WB01D could potentially serve various applications across different industries due to its high stability and precision. Below are a few examples:

  • Telecommunications: In telecommunications, the stability and accuracy of electronic components like capacitors are paramount. This capacitor might be used in frequency control systems or high-precision timing applications, where minimal capacitance drift is crucial. The low tolerance and stability under temperature variations make it a suitable candidate for such uses, although this should always be verified by engineering analyses.
  • Automotive: Although this capacitor does not specifically mention compliance with automotive standards like AEC-Q100, capacitors with similar specifications can be employed in automotive applications involving non-critical systems or multimedia systems inside vehicles. The wide operating temperature range of -55 °C to 125 °C and robust construction might make it suitable for interior applications not subjected to critical operational stresses.

Note: The potential applications provided above are speculative and require validation and testing by the design and engineering teams involved, in accordance with industry standards and specific requirements of the application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has established a renowned position in the industry, especially in the production of ceramic capacitors. Murata’s capacitors are widely appreciated for their reliability and innovation, particularly in their use of ceramic dielectric materials.

The GJM0335C1HR90WB01D is an example of Murata’s expertise in creating capacitors that meet stringent requirements for stability, precision, and environmental compliance. Murata consistently manages to push the boundaries of technology, making their components highly sought after in advanced electronics markets.

Where to Find GJM0335C1HR90WB01D by Murata Manufacturing Co Ltd

To locate the GJM0335C1HR90WB01D, potential buyers should visit findchips.com. On this platform, users can discover current stock levels, pricing, and information on where to purchase this component. Historically, this part has been available through distributors such as Avnet Abacus, TTI, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Nonetheless, for the most accurate availability and pricing, checking findchips.com is recommended.

Additionally, for those seeking alternatives or similar types of Ceramic Capacitors, the site provides a comprehensive list of products from Murata Manufacturing Co., Ltd., as well as other manufacturers.

Compare pricing for GJM0335C1HR90WB01D and other Ceramic Capacitors at findchips.com