Overview of GJM1555C1H100FB01D by Murata Manufacturing Co Ltd.
The GJM1555C1H100FB01D is a multilayer ceramic capacitor designed for surface mount applications. It has a capacitance value of 10 picofarads (0.00001 µF) with a rated DC voltage of 50 volts. This capacitor features a C0G (also known as NP0) dielectric, which is known for its low capacitance change over a range of temperatures, making it suitable for precision applications. The positive and negative tolerances of the capacitor are both rated at 1%, ensuring consistent performance in various circuit conditions.
With a temperature coefficient of 30 ppm/°C, the part demonstrates excellent stability and minimal drift in capacitance with temperature changes, which is crucial for high-frequency applications. The component is encapsulated in a rectangular package with dimensions of 0402 (1.0 mm x 0.5 mm), and its height is merely 0.5 mm, allowing it to be used in compact electronic designs.
This part is compliant with RoHS regulations, indicating that it is free from hazardous substances, and it also adheres to the Pb-free code, ensuring it is safe for modern electronic production practices. The GJM1555C1H100FB01D is categorized under ceramic capacitors, which are widely recognized in the electronics industry for their reliable performance and efficient size.
Industry Applications for GJM1555C1H100FB01D
The GJM1555C1H100FB01D could find potential applications in various industries. Given its specifications, here are a few examples of industries where this component might be used:
- Telecommunications: This capacitor might be utilized in high-frequency circuits for communication devices, potentially in RF applications where low drift and stable performance are essential. Its characteristics could support stable voltage levels in transmitters and receivers.
- Automotive: If the part aligns with automotive standards such as AEC-Q100 or AEC-Q101, it might be suitable for automotive electronic systems. Applications could include circuitry in infotainment systems or power management modules where reliability and precision are crucial.
- Consumer Electronics: The GJM1555C1H100FB01D might be used in modern consumer electronic devices such as smartphones and tablets. It could potentially support signal processing in audio and video applications where size and weight savings are vital.
- Industrial Automation: The component might be utilized in control circuits and sensors within automation systems, where precision and temperature stability are necessary for effective performance under varying environmental conditions.
- Medical Devices: If compliant with relevant medical standards, this capacitor could be used in medical imaging equipment or diagnostic tools, potentially enhancing performance in sensitive electronic circuitry.
Please note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are essential for determining adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer known for its innovations in the field of electronic components, particularly ceramic capacitors. The company has established a strong reputation for high-quality and reliable products, including the GJM1555C1H100FB01D. Murata’s product lineup encompasses a wide range of capacitors used in various electronic applications, adhering to strict quality standards and ensuring compliance with global regulations.
The company develops multilayer ceramic capacitors (MLCCs) that are particularly valued in high-frequency applications. The GJM1555C1H100FB01D is among several models that showcase Murata’s dedication to performance, precision, and innovation in capacitor technology, contributing significantly to sectors such as telecommunications, automotive, and consumer electronics.
Research Price and Stock for GJM1555C1H100FB01D by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GJM1555C1H100FB01D, it is advisable to research current stock levels and pricing at Findchips. This part’s availability can vary, and Findchips provides comprehensive information on distributors who historically stock this item. Some of the distributors that have previously offered this part include:
- Chip-Germany GmbH
- DigiKey
- Mouser Electronics
- Avnet Americas
It is important to note that current availability status might differ, so checking through Findchips for the latest updates is recommended. Additionally, the Ceramic Capacitors link can help you find alternative parts from Murata Manufacturing Co Ltd or other manufacturers that meet your specific needs.