GJM1555C1H100JB01D by Murata Manufacturing Co Ltd

Overview of GJM1555C1H100JB01D by Murata Manufacturing Co Ltd.

The GJM1555C1H100JB01D is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 10 pF, a rated DC voltage of 50V, and a capacitance tolerance of ± 5%. The component features a C0G (NP0) dielectric formula, known for providing stable electrical characteristics, including a minimal change in capacitance with respect to temperature fluctuations — specified here as 30ppm/°C. Manufactured by Murata Manufacturing Co Ltd, the capacitor adopts a 0402 package size, measuring 1mm in length and 0.5mm in both width and height.

As a surface mount device, it is suitable for high-density mounting. The part conforms to environmental standards with RoHS and REACH compliance, applicable for broad international markets. Moreover, it has been specified as active in terms of its product lifecycle and is available in a chip rectangular package form factor. The GJM1555C1H100JB01D operates effectively within a broad range of temperatures, from -55°C to +125°C, making it adaptable in various environmental conditions.

Industry Applications for GJM1555C1H100JB01D

  • Telecommunications: In telecommunications, components that can maintain performance despite environmental changes are crucial. The stable capacitance of the C0G dielectric in the GJM1555C1H100JB01D potentially makes it suitable for timing circuits, tuning applications or RF signal coupling and filtering where variance in performance can affect signal integrity. However, the use of this capacitor in any telecommunications equipment would require verification by the engineering team to ensure compatibility with other components and adherence to specific telecommunications standards.
  • Automotive: For automotive applications, the ability of a capacitor to operate across a wide temperature range is vital, especially considering the environmental extremes encountered within a vehicle. The operating temperature range of -55°C to +125°C might make it suitable for non-critical applications within automotive electronics, such as infotainment systems and other interior electronics. However, engineers must undertake thorough testing and confirm compliance with automotive standards like AEC-Q200 if applicable before deployment in safety-critical systems.

Note: These potential industry applications are conceptual/illustrative and must be subjected to rigorous analysis and verification by engineering teams to ensure compliance with industry standards and specific in-use requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, notably excelling in the field of Ceramic Capacitors. The company’s capacitors are reputed for their reliability and innovation, particularly in MLCCs. Murata’s GJM series, to which the GJM1555C1H100JB01D belongs, is designed to offer stability and precision. Murata’s commitment to quality and performance, paired with their emphasis on environmental compliance, positions their capacitors as top choices for engineers and procurement specialists seeking dependable components for a range of electronic applications.

Where to Find GJM1555C1H100JB01D by Murata Manufacturing Co Ltd

To purchase the GJM1555C1H100JB01D, or to explore other similar options offered by Murata or alternate manufacturers, it is advisable to visit the Ceramic Capacitors section at findchips.com. Historically, this capacitor has been available from distributors like Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. However, availability, current stock levels, and pricing can be efficiently checked on findchips.com.

Compare pricing for GJM1555C1H100JB01D and other Ceramic Capacitors at findchips.com