GJM1555C1H1R0BB01D by Murata Manufacturing Co Ltd

Overview of GJM1555C1H1R0BB01D by Murata Manufacturing Co Ltd

The GJM1555C1H1R0BB01D is a multilayer ceramic capacitor (MLCC) with a capacitance of 1 picofarad (pF) and a voltage rating of 50 volts (V). It features precise capacitance tolerance of ±0.1pF and operates across a wide temperature range from -55°C to +125°C. As part of the GJM series from Murata, it is constructed in a 0402 [1005 Metric] chip size, which makes it suitable for compact, high-density mounting. It is classified with a dielectric characteristic of C0G (NP0), which ensures a low temperature coefficient of 30 ppm/°C, maintaining stable electrical characteristics over temperature changes. Compliant with RoHS and REACH regulations, and packing features include tape and reel in a 7-inch paper format.

Murata Manufacturing, recognized for its advanced electronic components, ensures that this part’s C0G dielectric material provides no measurable piezoelectric noise and offers a stable capacitance, which is critical for high-frequency and precision analog applications. The surface mount technology (SMT) packaging allows for efficient assembly processes in electronic manufacturing. Additionally, the operating lifetime of this capacitor is robust as evidenced by its ‘Active’ part life cycle status.

Industry Applications for GJM1555C1H1R0BB01D

This ceramic capacitor is especially suited for high reliability industries where stability and precision are vital. Here are examples of how the GJM1555C1H1R0BB01D might be utilized:

  • Telecommunications: In telecommunication equipment, stability and accuracy are paramount. The precise capacitance tolerance and stable dielectric characteristic of C0G make the GJM1555C1H1R0BB01D potentially ideal for timing circuits or frequency-selective circuits, possibly within mobile phones or base station equipment.
  • Automotive: Although this specific model is not stated to meet automotive qualification standards like AEC-Q100 or AEC-Q200, the durable temperature range and stable electrical properties could make it suitable for non-critical automotive electronics, such as infotainment systems, given further validation and testing by automotive engineers.

Note that these potential industry applications are illustrative concepts only and require thorough analysis and verification by engineering and design teams to ensure they meet all industry standards and specific application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-regarded for its innovations and quality in the realm of Ceramic Capacitors. Murata’s ceramic capacitors, including the GJM1555C1H1R0BB01D, are widely acknowledged for their reliability and precision, which are critical in high-performance and safety-critical applications. Their ceramic capacitors feature cutting-edge material technologies with proprietary formulations of ceramic dielectric materials tailored to specific applications.

Where to Find GJM1555C1H1R0BB01D by Murata Manufacturing Co Ltd

To purchase the GJM1555C1H1R0BB01D or find comparable parts, visiting findchips.com is highly recommended. On this platform, you can explore availability from different distributors and compare pricing effectively. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, and DigiKey. However, since stock levels and availability may vary, checking current details on findchips.com is advisable. This site also allows users to find alternate Ceramic Capacitors that might be offered by Murata or other manufacturers, ensuring the best match for specific requirements.

Compare pricing for GJM1555C1H1R0BB01D and other Ceramic Capacitors at findchips.com