Overview of GJM1555C1H2R0BB01D by Murata Manufacturing Co Ltd.
The GJM1555C1H2R0BB01D is a multilayer ceramic capacitor characterized by its compact size and robust specifications, suitable for a wide range of electronic applications. With a capacitance value of 2 picofarads (pF) and a rated voltage of 50 volts (V), this surface mount component adheres to the 0402 package standard, which measures approximately 1 mm x 0.5 mm. It features a capacitance tolerance of ±0.1 pF and employs a C0G dielectric material, providing excellent stability over temperature and time.
In terms of thermal performance, the GJM1555C1H2R0BB01D operates effectively within a temperature range of -55°C to 125°C, making it suitable for environments with significant temperature fluctuations. The temperature coefficient of this capacitor is 30 ppm/°C, indicating minimal change in capacitance with temperature variations.
Notably, the GJM1555C1H2R0BB01D is also compliant with RoHS regulations, ensuring that it meets environmental standards for hazardous materials. It features a matte tin finish for its terminals, with a nickel barrier for improved corrosion resistance. This capacitor is actively produced and is part of the GJM series from Murata Manufacturing Co Ltd, a company recognized for its commitment to high-quality electronic components.
Industry Applications for GJM1555C1H2R0BB01D
Given its specifications, the GJM1555C1H2R0BB01D could potentially be utilized in various industries. Here are selected examples of how this part might be applied:
- Telecommunications: In telecommunications, this capacitor could potentially be employed in RF circuits, such as filters and oscillators, where high-frequency stability is paramount. Its low capacitance value and tight tolerance might be advantageous in tuning circuits of mobile phones and base stations.
- Automotive: Although automotive qualification is not explicitly stated, this capacitor could nevertheless be suitable for automotive applications including electronic control units (ECUs) or infotainment systems. The durability against temperature variations and small footprints may provide beneficial properties in compact electronic modules within vehicles.
- Consumer Electronics: The GJM1555C1H2R0BB01D might be utilized in consumer electronics, such as smartphones or tablets, where space is limited and efficient component design is crucial. Its characteristics could potentially enhance power management circuits within portable devices.
- Industrial Equipment: In industrial applications, it might serve in programmable logic controllers (PLCs) or automation systems. Its reliability and performance across temperature ranges could support critical functions within these environments.
- Medical Devices: Although specific medical standards are not mentioned, the stable performance characteristics of the GJM1555C1H2R0BB01D could make it a candidate for use in medical imaging equipment or monitoring devices where precision is essential.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent player in the electronics industry, particularly recognized for its innovations in capacitors. The company offers a wide range of capacitor solutions, including ceramic capacitors, which are favored for their reliability and performance. The GJM1555C1H2R0BB01D is one example from the company’s diverse portfolio. Murata’s commitment to research and development enables it to produce components that meet stringent quality and performance standards.
As part of its GJM series, the GJM1555C1H2R0BB01D shares design principles with other similar components known for their stability and low loss. Murata’s expertise in multilayer ceramic technology positions it well to cater to the evolving needs of various industries, including telecommunications, automotive, and consumer electronics.
Where to Find GJM1555C1H2R0BB01D by Murata Manufacturing Co Ltd
For those considering the purchase of the GJM1555C1H2R0BB01D, it is advised to research current availability and pricing on Ceramic Capacitors. This link may provide options for alternate parts that could be suitable for your application, whether from Murata Manufacturing Co Ltd or other manufacturers.
Historically, the GJM1555C1H2R0BB01D has been available through several distributors, including:
- Chip1Stop
- Avnet Asia
- Mouser Electronics
- DigiKey
Please note that these distributors may not currently have stock, so visiting findchips.com can help verify real-time availability and prices.