Overview of GJM1555C1H3R3BB01D by Murata Manufacturing Co Ltd
The GJM1555C1H3R3BB01D is a multilayer ceramic capacitor (MLCC) characterized by its compact size and high performance. It features a capacitance of 3.3 picofarads (pF) and a voltage rating of 50 volts (V). The capacitor is constructed from ceramic dielectric material, which contributes to its reliability and thermal stability. Key specifications include a tolerance of ± 0.1 pF, making it suitable for applications demanding precise capacitance values. The part operates effectively within a temperature range of -55 °C to 125 °C and has a temperature coefficient of 30 ppm/°C.
The capacitor is packaged in a 0402 form factor, which measures 1 mm in length and 0.5 mm in width, ideal for surface-mount technology (SMT) applications. Given its small footprint and surface mount capability, it is particularly suited for dense electronic circuitry. The Ceramic Capacitors subcategory highlights its classification among similar electronic components. The GJM1555C1H3R3BB01D is also compliant with the RoHS directive, ensuring it meets environmental and safety regulations.
Industry Applications for GJM1555C1H3R3BB01D
The GJM1555C1H3R3BB01D might find applications in various industries due to its technical specifications and operational characteristics. A few potential applications include:
- Telecommunications: Its precise capacitance value and stable temperature performance could potentially be advantageous in high-frequency signal processing applications within telecommunications equipment, such as RF amplifiers or filters.
- Automotive: Although no automotive qualification standard is mentioned, the compact design and thermal resilience may suit applications in automotive electronics, particularly in areas where space is at a premium, like control modules or communication systems.
- Consumer Electronics: Products such as smartphones or tablets might utilize this capacitor in their circuit boards to manage power delivery and signal integrity. The low capacitance and small physical size would help minimize the footprint of these devices.
- Industrial Equipment: The characteristics of GJM1555C1H3R3BB01D could potentially be beneficial in embedded systems within industrial machinery, where reliability under varying temperatures is essential.
- Computing: In desktop and laptop computers, this part may be used in motherboards to stabilize voltage levels and filter out noise in power supply circuits, enhancing overall performance.
It is important to note that these potential applications are only conceptual and illustrative. Each application requires careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized for its contributions to the electronic components industry, particularly in the realm of capacitors. The company produces a wide range of capacitors, including ceramic capacitors, with a focus on performance, reliability, and innovation. The GJM1555C1H3R3BB01D is part of their GJM series, which features multiple capacitors designed for a variety of applications. Murata’s commitment to high-quality materials and manufacturing processes ensures that their products, including GJM1555C1H3R3BB01D and other similar parts, meet the needs of modern electronics.