GJM1555C1H470JB01D by Murata Manufacturing Co Ltd

Overview of GJM1555C1H470JB01D by Murata Manufacturing Co Ltd.

The GJM1555C1H470JB01D is a multilayer ceramic capacitor designed for surface mount applications. It features a capacitance of 47 picofarads (pF) with a voltage rating of 50 volts (V). The capacitor is classified under the dielectric characteristic C0G, which indicates its excellent stability and low loss characteristics. With a temperature coefficient of 30 ppm/Celsius, it operates effectively across a wide range of temperatures, from -55°C to 125°C.

This part measures 0402 in size (1 mm x 0.5 mm), making it suitable for compact electronic designs where space is at a premium. The component is RoHS compliant, ensuring it meets environmental regulations regarding hazardous substances. The GJM series of capacitors showcases Murata Manufacturing’s commitment to producing high-quality electronic components that cater to diverse industry needs.

Industry Applications for GJM1555C1H470JB01D

The GJM1555C1H470JB01D can potentially find applications in various industries. Below are some possible use cases:

  • Telecommunications: This part might be used in high-frequency circuits, such as RF amplifiers, due to its low loss attributes and stable capacitance. The capacitor’s performance under varying temperatures could be advantageous in communication devices that operate in different environments.
  • Automotive: Given its specifications, the GJM1555C1H470JB01D could be applicable in automotive electronic systems where space-saving components are required. Applications such as engine control units or infotainment systems might benefit from its size and reliability. However, compliance with automotive standards should be verified.
  • Consumer Electronics: This capacitor could serve in devices such as smartphones or tablets, where efficient power management is essential. Its small size and low capacitance might be ideal for decoupling applications, contributing to overall circuit performance.
  • Industrial Equipment: In industrial applications, the GJM1555C1H470JB01D might support signal conditioning or filtering tasks, contributing to the performance of control systems or automation solutions.
  • Medical Devices: While not explicitly stated, any potential use in medical devices would depend on certification standards. The reliable and stable nature of ceramic capacitors like GJM1555C1H470JB01D could potentially support applications in diagnostics or monitoring equipment.

It is important to note that these potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. has established itself as a significant player in the electronics manufacturer industry, particularly known for its innovation in capacitors, including GJM1555C1H470JB01D and similar multilayer ceramic capacitors (MLCCs). The company focuses on developing cutting-edge components that serve various applications across numerous industries. Their product range encompasses various types of capacitors, including ceramic, tantalum, and aluminum electrolytic capacitors, addressing diverse sizing and performance requirements.

Murata’s ceramic capacitors are recognized for their high reliability, compact sizes, and efficiency, making them suitable for applications in telecommunications, automotive, and consumer electronics. The GJM1555C1H470JB01D is part of this tradition, designed to meet the evolving demands of modern electronic design.

Where to Find GJM1555C1H470JB01D by Murata Manufacturing Co Ltd

GJM1555C1H470JB01D, it is advisable to begin your search on findchips.com, which offers a comprehensive overview of availability and pricing for this part. The site can also help identify other Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, the GJM1555C1H470JB01D has been available from various distributors, including:

  • Chip1Stop
  • Avnet Abacus
  • Mouser Electronics
  • DigiKey

It is crucial for readers to visit findchips.com to get current stock levels and pricing from these distributors, as availability can change frequently.

Compare pricing for GJM1555C1H470JB01D and other Ceramic Capacitors at findchips.com