Overview of GJM1555C1HR80WB01D by Murata Manufacturing Co Ltd.
The GJM1555C1HR80WB01D is a multilayer ceramic capacitor designed for surface mount applications. With a capacitance value of 0.8 picofarads and a voltage rating of 50 volts, this component is suitable for various electronic applications requiring reliable and efficient capacitance. The capacitor features a C0G dielectric characteristic, which provides stable capacitance with temperature changes ranging from -55 °C to +125 °C. The temperature coefficient is specified at 30 ppm/°C, indicating minimal capacitance variation across the operating temperature range.
This ceramic capacitor has a compact case size of 0402, which measures approximately 1 mm in length and 0.5 mm in width. Its low-profile design is beneficial for applications where space is a crucial factor. The component also has a tolerance of ± 0.05 picofarads, allowing for precise performance in high-frequency applications. The Ceramic Capacitors subcategory encompasses a wide range of capacitors, and the GJM1555C1HR80WB01D is compliant with ROHS, making it suitable for environmentally conscious designs. As of the current writing, the part is in active production, ensuring ongoing availability for procurement.
Industry Applications for GJM1555C1HR80WB01D
The GJM1555C1HR80WB01D could potentially serve various industries due to its characteristics and specifications. Here are several examples of possible applications:
- Telecommunications: This capacitor might be utilized in RF amplifiers or filter circuits where high-frequency stability is essential. Its low capacitance could support signal coupling or decoupling, contributing to enhanced performance in mobile communication devices and base station equipment.
- Automotive: If the part is compliant with industry standards such as AEC-Q100, it could potentially be employed in automotive electronics, such as control systems or infotainment units, where reliable performance across a range of temperatures is critical. However, engineering verification would be necessary to ensure compliance with specific automotive standards.
- Consumer Electronics: The compact size and stability of the GJM1555C1HR80WB01D could find applications in devices like smartphones, tablets, and other portable electronics, where space-saving components are integral to design.
- Industrial Automation: This capacitor might be used in control circuits or sensor applications in industrial equipment, where precision and reliability are necessary for optimal operation.
- Medical Devices: In applications where precision and stability are crucial, such as imaging and diagnostic equipment, the reliable performance of this part might be beneficial. Like automotive applications, the actual use in medical devices would require verification against relevant standards.
These potential industry applications are only conceptual and illustrative. Each application must be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the development and manufacturing of electronic components, particularly in the field of capacitors. The company has built a strong reputation for producing advanced multilayer ceramic capacitors (MLCCs) that are widely used across various industries. The GJM1555C1HR80WB01D is part of Murata’s GJM series, which focuses on high-performance, compact capacitors designed to meet the demands of modern electronics.
Murata places a strong emphasis on research and development, continuously innovating to enhance product performance and reliability. With a comprehensive range of products, including various types of ceramic capacitors, Murata serves industries like telecommunications, automotive, and consumer electronics, providing solutions tailored to the evolving needs of technology markets.
Research Price and Stock for GJM1555C1HR80WB01D by Murata Manufacturing Co Ltd on Findchips.com
This part has historically been available through various distributors, including:
- Avnet Asia
- DigiKey
- Mouser Electronics
- Future Electronics
However, it is essential to check with Findchips for current stock levels and pricing, as availability can vary widely among distributors.