Overview of GMK107AB7105KAHT by TAIYO YUDEN
The GMK107AB7105KAHT is a ceramic capacitor with a chip format, specifically designed for general purposes. Manufactured by TAIYO YUDEN, this component features a capacitance of 1µF and operates at a voltage of 35V. It is characterized by a ±10% capacitance tolerance and classified under the X7R dielectric characteristic. The component package is the compact 0603 [1608 metric], measuring 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. It is suitable for surface mount technology and is packaged on a 7″ reel with a 4mm pitch.
This capacitor is notably compliant with the AEC-Q200 standard, which marks it suitable for automotive applications due to its robustness and reliability under harsh environmental conditions. Additionally, the component supports an operating temperature range from -55ºC to +125ºC, making it versatile for various industrial applications. The component is RoHS compliant, indicating that it is manufactured without the use of hazardous substances, and it satisfies REACH regulations ensuring safety in electronics.
Industry Applications for GMK107AB7105KAHT
The diverse specifications and standards compliance of the GMK107AB7105KAHT make it potentially suitable for a wide range of industry applications. Here are a few possible use cases:
- Automotive: Given its compliance with AEC-Q200, the capacitor could potentially be used in automotive electronic systems, such as engine controls, infotainment systems, or electronic stability controls. The robust nature of this component might help it withstand the vehicular vibrations and temperature extremes.
- Consumer Electronics: Its general-purpose and compact nature potentially makes it suitable for devices like smartphones, tablets, or laptops, particularly within power management circuits, signal processing, or peripheral interfaces.
- Telecommunications: This capacitor might be suitable for telecommunications equipment, such as base stations, repeaters, or modems, due to its ability to operate at high temperatures and resist environmental stresses.
- Industrial Automation: For applications in automated manufacturing systems, this capacitor might play a role in reliable sensor operations or process control units which require stable and accurate electronic components.
- Computing and Data Storage: In systems such as servers or storage units, the capacitor might be used for power supply smoothing or signal processing applications, thanks to its high temperature operational range and stability under varying environmental conditions.
Please note that these potential industry applications are conceptual and require thorough verification by engineering teams to ensure compliance with specific requirements and standards.
About TAIYO YUDEN
TAIYO YUDEN is a global leader in the development and manufacturing of electronic components, notably specializing in ceramic capacitors. This company is recognized for its high-quality, reliable products that serve various sectors including consumer electronics, automotive, and industrial applications. With a strong focus on research and innovation, TAIYO YUDEN consistently extends its product portfolio, ensuring adaptations are made to meet market and technological advancements. The GMK107AB7105KAHT and similar parts showcase the company’s commitment to producing components that meet rigorous international standards, making them a trusted choice for OEMs and designers alike.
Where to Find GMK107AB7105KAHT by TAIYO YUDEN
If you’re looking to procure the GMK107AB7105KAHT, consider searching on findchips.com where you can compare current stock levels and pricing from various distributors. For historical context, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics. At findchips.com, you can also explore other ceramic capacitors that might be equivalent or suitable alternatives to the GMK107AB7105KAHT offered by TAIYO YUDEN or other manufacturers.