Overview of GMK107BJ105KA-T by TAIYO YUDEN
The GMK107BJ105KA-T by TAIYO YUDEN is a general-purpose ceramic chip capacitor designed for surface mount applications. It has a capacitance value of 1 µF and a voltage rating of 35V. The capacitor’s tolerance is specified at ±10%, and it operates within the X5R temperature coefficient range, making it capable of maintaining its capacitance stability across a wide temperature range from -55°C to +85°C. With its 0603 package size (1.6mm x 0.8mm x 0.8mm), this component is suitable for compact circuit designs. The part is RoHS compliant and free of lead (Pb), ensuring its suitability for use in environmentally sensitive applications. Factory lead time for this part is currently set at 35 weeks, 3 days, as of this writing. The packaging method for the GMK107BJ105KA-T includes a 7-inch reel with a 4mm pitch, facilitating efficient assembly processes in both small-scale and large-volume production environments.
Industry Applications for GMK107BJ105KA-T
The GMK107BJ105KA-T’s combination of features such as compact size, temperature stability, and general-purpose design make it potentially suitable for a broad range of applications across various industries. Below are some sectors where this component might find use, along with examples of related components or end products. It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize the GMK107BJ105KA-T for its compact size and stability across a range of operating temperatures. Similar components could also be used in portable gaming systems and wireless headphones for smoothing power supply circuits.
- Industrial Automation: In automation equipment, the GMK107BJ105KA-T could potentially be used in control systems and sensors that require reliable capacitors with stable characteristics over a broad temperature range. Its small footprint allows it to be incorporated into space-constrained industrial PC boards.
- Computing and Data Storage: The GMK107BJ105KA-T might be employed in SSDs, servers, and networking equipment where reliable power management and decoupling are crucial. Its characteristics would support smooth operation across varying temperatures, which is essential for data centers.
- Telecommunications: In telecommunications equipment such as base stations and routers, the GMK107BJ105KA-T could potentially offer benefits in line with its ability to operate reliably over a range of environmental conditions, contributing to stable signal processing and power management.
- Electronic Manufacturing: For companies involved in the mass production of printed circuit boards and electronic assemblies, the GMK107BJ105KA-T’s surface-mount package and tape and reel packing facilitate automated assembly processes, potentially improving production efficiency.
Please remember, the suggestions made here are conceptual and require proper verification for compliance and suitability to specific applications.
About TAIYO YUDEN
TAIYO YUDEN is a global leader in the development and production of passive components, including a broad range of Ceramic Capacitors. These products are known for their quality, reliability, and innovation. The company has a strong focus on research and development, ensuring their products meet the evolving needs of the electronic industry. The GMK107BJ105KA-T is just one example of TAIYO YUDEN’s commitment to high-performance, reliable capacitor technology. This component, alongside others manufactured by TAIYO YUDEN, serves various sectors by providing critical functionality in electronic circuits. Their capacitors, including the GMK107BJ105KA-T, are designed to meet high-quality standards, catering to a wide array of applications from consumer electronics to industrial equipment.
Where to Find GMK107BJ105KA-T by TAIYO YUDEN
For anyone looking to source the GMK107BJ105KA-T, findchips.com offers a comprehensive tool to compare current stock levels and pricing from various distributors. Historically, this component has been available from distributors including New Advantage Corporation, Master Electronics, LCSC, Component Electronics, Inc., Sensible Micro Corporation, and NexGen Digital, among others. However, inventory can change, so it’s recommended to visit findchips.com for the most up-to-date availability and pricing information. Alongside, you can also explore alternative Ceramic Capacitors that might be offered by TAIYO YUDEN or other manufacturers, ensuring you find the right component for your specific application needs.