GMK316AB7106KL-TR by TAIYO YUDEN

Overview of GMK316AB7106KL-TR by TAIYO YUDEN

The GMK316AB7106KL-TR by TAIYO YUDEN is a ceramic capacitor characterized by its dielectric material which falls under the X7R temperature characteristics code, offering a capacitance value of 10 µF and a rated DC voltage of 35V. This component is housed in a 1206 (3216 metric) package, with dimensions of 3.2mm in length, 1.6mm in width, and a height of 1.6mm. It is specified for operation across a wide temperature range from -55°C to +125°C, making it suitable for various general purpose applications.

Key attributes include a capacitance tolerance of ±10%, surface mount capability, and a multilayer construction. The part is also compliant with RoHS, REACH, and carries a Pb-free and RoHS code of “Yes”, highlighting its environmentally friendly credentials. The package is delivered on a 7-inch reel with an embossed 4mm pitch for automated assembly processes. The terminal finish is tin (Sn), ensuring good solderability and long-term reliability.

This part belongs to the Ceramic Capacitors subcategory, which is commonly used in a range of electronic circuits for decoupling, filtering, and noise suppression purposes. As of the current writing, the factory lead time for GMK316AB7106KL-TR is approximately 27 weeks and 5 days, indicating a significant consideration for planning in procurement and design timelines.

Industry Applications for GMK316AB7106KL-TR

The following are conceptual industry applications for the GMK316AB7106KL-TR ceramic capacitor, highlighting its versatility in various fields. It is essential to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.

  • Consumer Electronics: In consumer electronics such as smartphones, laptops, and wearable devices, the GMK316AB7106KL-TR might potentially serve for power supply smoothing or signal filtering. Its compact size, temperature stability, and voltage rating align with the miniaturization and reliability trends in this industry.
  • Industrial Automation: For industrial control systems, sensors, and automation equipment, this component could potentially provide noise suppression and stable operation across a broad temperature range, which is crucial for the demanding environments found in industrial settings.
  • Telecommunications: The part might find potential application in network equipment, base stations, and RF modules, where its X7R dielectric characteristic ensures minimal capacitance change over temperature, maintaining signal integrity under varying environmental conditions.
  • Computing and Data Storage: In servers, storage units, and other data center equipment, the GMK316AB7106KL-TR could potentially aid in power management circuits, contributing to the overall efficiency and reliability of high-performance computing systems.
  • Automotive: Although automotive applications usually require components to meet stringent industry standards such as AEC-Q100, components like GMK316AB7106KL-TR, which offer a wide operating temperature range and stability, might be used in applications outside of critical control systems, such as infotainment units and interior electronics, pending specific certifications.

Note: The above potential industry applications are illustrative and require careful consideration of the component’s specifications against the detailed requirements of the intended application.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer specializing in passive electronic components, including a wide range of capacitors. The company is well-known for its innovation in developing high-quality Ceramic Capacitors, such as the GMK316AB7106KL-TR. TAIYO YUDEN’s products are distinguished by their reliability, high performance, and cutting-edge technology in material science, making them a preferred choice for various applications across the electronics industry. The company’s commitment to research and development ensures continuous improvements in capacitor technology, offering components that meet the evolving needs of electronic device manufacturers.

Where to Find GMK316AB7106KL-TR by TAIYO YUDEN

To source the GMK316AB7106KL-TR ceramic capacitor, it is recommended to consult findchips.com. On FindChips, you can compare real-time pricing and availability from multiple distributors. Historically, this part has been available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC, among others. However, for current stock levels, pricing, and potential alternative Ceramic Capacitors offered by TAIYO YUDEN or other manufacturers, checking FindChips provides the most up-to-date information.

Compare pricing for GMK316AB7106KL-TR and other Ceramic Capacitors / Capacitors at findchips.com