Overview of GMK316BJ106KL-T by TAIYO YUDEN
The GMK316BJ106KL-T is a ceramic capacitor designed for general-purpose applications. It features a capacitance of 10 µF and is rated for a DC voltage of 35 V, with a tolerance of ±10%. This capacitor is built with an X5R dielectric material, which allows it to maintain its capacitance value within a reasonable range across varying temperatures and voltages. The capacitor is packaged in a compact 1206 (3216 mm) rectangular case, making it suitable for surface-mount technology (SMT) applications.
The operating temperature range for the GMK316BJ106KL-T spans from -55ºC to +85ºC, allowing it to function effectively in a variety of environments and conditions. Notably, the part is RoHS compliant, indicating that it adheres to environmental standards concerning hazardous substances. Additional attributes include an embossed reel packing method, facilitating automated assembly processes, and it features a tin terminal finish.
This capacitor is part of TAIYO YUDEN’s M series and is characterized by its multilayer construction, which helps achieve the specified capacitance in a compact form factor. The factory lead time for this component is approximately 11 weeks and 3 days, as of the current writing.
Industry Applications for GMK316BJ106KL-T
The GMK316BJ106KL-T ceramic capacitor may find potential applications across various industries. Here are some illustrative examples:
- Consumer Electronics: This part could be utilized in devices such as smartphones and tablets, where compact components are essential. The 10 µF capacitance might provide the necessary energy storage for power management circuits, while the X5R dielectric could ensure stability in performance under temperature fluctuations.
- Internet of Things (IoT): Given the rise of IoT devices, this capacitor might be found in smart sensors and connected devices. The operating temperature range and compact size could enable reliable performance in environments that experience a wide range of thermal conditions.
- Robotics and Drones: The GMK316BJ106KL-T could potentially support the circuitry in drones or autonomous robots, where lightweight and efficiently spaced components are vital. The capacitor may help in decoupling applications, smoothing out power supply variations in motor control circuits.
- Telecommunications: In telecom applications, this component might serve a role in filtering or bypassing unwanted frequencies, improving signal integrity in high-frequency communication systems.
- Automotive (if applicable): If the part meets certain automotive standards, it may be employed in automotive electronics for energy storage or noise filtering in power supply circuits. However, verification of automotive compliance standards is required.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar ceramic capacitors could also meet the needs of these applications, depending on specific design constraints.
About TAIYO YUDEN
TAIYO YUDEN is a manufacturer known for developing high-quality electronic components, particularly in the field of capacitors. Their expertise extends across various types, including ceramic capacitors like the GMK316BJ106KL-T. The company focuses on producing reliable, innovative, and high-performance components suitable for a wide range of applications.
In addition to the GMK316BJ106KL-T, TAIYO YUDEN manufactures various other capacitors that might share similar attributes, such as different capacitance values or voltage ratings, catering to diverse needs in the electronics market. Their commitment to quality and compliance with industry standards has made them a key player in the electronic components industry.
Where to Find GMK316BJ106KL-T by TAIYO YUDEN
Historically, this component has been available at distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey. It’s essential to verify availability as stock status may change frequently at these distributors.