Overview of GQM1875C2E1R0WB12D by Murata Manufacturing Co Ltd.
The GQM1875C2E1R0WB12D is a Ceramic Capacitor characterized by its multilayer construction, designed specifically for surface mount technology. With a capacitance of 1 picofarad (pF) and a rated voltage of 250 volts, this capacitor is manufactured by Murata Manufacturing Co Ltd. It features C0G (NP0) dielectric material which is known for its stable electrical characteristics and negligible dependence on temperature, voltage, and time. The physical dimensions include a length of 1.6 mm, a width of 0.8 mm, and a height of 0.7 mm, packaged typically in a 0603 chip size, conforming to standard SMT requirements.
This component also boasts compliance with important environmental and safety standards, including RoHS, REACH, and carries an ECCN Code of EAR99, making it suitable for a wide range of international markets. The surface mount orientation and the Tin (Sn) – with Nickel (Ni) barrier on the terminal finish optimize the part for reliable soldering and end-use performance. The parts are typically packed in a paper tape reel, facilitating automated assembly processes. Furthermore, the components support a wide working temperature range from -55 °C to 125 °C, showcasing its resilience in varying environmental conditions.
Industry Applications for GQM1875C2E1R0WB12D
The characteristics of the GQM1875C2E1R0WB12D suggest its utility in multiple high-tech industries, although it should be noted that these potential applications should be validated by engineering and design teams for specific needs and compliance with industry standards. Here are a few industries where this capacitor might find potential use:
- Telecommunications: In telecommunications equipment, stability and precision are crucial at high frequencies. The temperature stability of C0G dielectrics could potentially be beneficial for RF modules and base station components.
- Consumer Electronics: Devices such as smartphones and tablets, which require stable capacitor performance over a range of environmental conditions, could possibly integrate these capacitors in their design for enhancing signal integrity and battery efficiency.
- Automotive: Given their stable properties under a range of temperatures, these capacitors might be used in electronic control units (ECUs) and GPS systems, provided they meet specific automotive industry standards for reliability and durability.
- Computing and Data Storage: In computing systems, including servers and SSDs, reliable capacitor performance is essential. These ceramic capacitors might be utilized in power supply circuits and data transmission lines, improving system stability and performance.
Note that these potential use cases are only hypothetical and those intending to apply the component must undertake rigorous verification and compliance checks.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-known for its expertise in the field of Ceramic Capacitors. Murata’s ceramic capacitors are widely acknowledged for their reliability and precision in a variety of applications. The company provides a broad range of capacitor types, including high-capacitance offerings, as well as capacitors that are suited to specific industry needs such as automotive grade and high-frequency components. As with the GQM1875C2E1R0WB12D, Murata consistently focuses on producing products that are at the cutting edge of technology, meeting stringent global environmental standards, and helping to power innovations across a myriad of industries.
Where to Find GQM1875C2E1R0WB12D by Murata Manufacturing Co Ltd
For procurement specialists and engineers looking to source the GQM1875C2E1R0WB12D, it’s advisable to check current stock levels and pricing through reputable distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Abacus, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most updated information on availability and pricing, or to find comparable parts, visiting findchips.com under the category of Ceramic Capacitors is highly recommended.