Overview of GRB258I01BB by CW Industries
GRB258I01BB is a Single Pole Double Throw (SPDT) rocker switch with a momentary switch action, indicating that the switch returns to its default position when released. This part is designed for panel mounting and features a rocker actuator for operational simplicity. It is specified to manage a current rating of up to 20A at 125VAC. This switch is especially notable for its momentary (on)-off-(on) operation, meaning it can control circuits in a temporary engagement when operated, making it versatile for various applications. Manufactured by CW Industries, this component is constructed with a black nylon actuator, and its terminals are made from a copper alloy, which ensures a lower contact resistance, here, as low as 0.05 mΩ. Furthermore, with a quick connect termination type, it simplifies installation processes. Its design includes a broad operating temperature range from -20 °C to 85 °C, making it suitable for use in diverse environmental conditions.
Industry Applications for GRB258I01BB
The GRB258I01BB rocker switch might find applications across a broad spectrum of industries due to its versatile design and operational features. While certain potential applications are outlined, it is crucial for engineering and design teams to undertake thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Below are some conceptual industry applications where this part could be potentially utilized:
- Healthcare Equipment: In the manufacturing of medical devices, particularly those that require momentary power or setting adjustments, such as hospital beds, surgical tools, and diagnostic equipment. The momentary operation and reliable switch action of GRB258I01BB could offer precise control required in these applications.
- Electronic Manufacturing: For control panels and operational interfaces of industrial machinery and production equipment. Its momentary switch action can be used for start/stop functions, making it a suitable choice for equipment requiring short burst operations.
- Consumer Electronics: In the design of household appliances or entertainment systems where temporary switches are needed for adjusting settings without altering the overall state of the system. Examples could include audio equipment, gaming consoles, and kitchen appliances.
- Commercial Transportation: For interior controls in vehicles, such as adjusting lighting or entertainment systems, where a momentary switch can provide a temporary change without the need to maintain the switch in an active position.
These potential industry applications exemplify the versatility of the GRB258I01BB but require engineering analysis and verification for specific use cases.
About CW Industries
CW Industries has a long-standing reputation in the design and manufacture of switches, specializing in rocker switches, among other electronic components. With decades of experience, CW Industries showcases its ability to innovate and produce high-quality, durable components suitable for a wide range of applications. The GRB258I01BB is one such example, highlighting the company’s commitment to versatility and reliability in switch technology. Similar parts manufactured by CW Industries also share these quality attributes, providing options across various specifications and applications to meet the diverse needs of the engineering and procurement communities.
Where to Find GRB258I01BB by CW Industries
To purchase the GRB258I01BB or to explore alternate parts that might be offered by CW Industries or other manufacturers, interested parties should consider researching on findchips.com. This platform can provide current stock levels, pricing, and available distributors for the GRB258I01BB and a wide range of other electronic components. Historically, distributors such as Master Electronics, Sager, Onlinecomponents.com, RS, Mouser Electronics, and DigiKey have been known to stock this part. However, stock levels and availability can fluctuate, thus it is advisable for buyers and engineers to consult findchips.com for the most up-to-date information.