Overview of GRJ21BC72A105KE11L by Murata Manufacturing Co Ltd.
The GRJ21BC72A105KE11L ceramic capacitor from Murata Manufacturing Co Ltd. is a testament to the company’s expertise in crafting high-quality electronic components. Graphically described, this part is a multilayer, ceramic, 1µF capacitor with a voltage rating of 100V, and a tolerance of ±10%. Its dielectric characteristic is categorized under X7S, which denotes a temperature coefficient of 22% TC, indicating its stability over a wide temperature range from -55°C to +125°C. With dimensions following the 0805 package size, this surface-mount, chip capacitor meets ROHS and REACH compliance, marking it as an environmentally friendly option for various applications.
The specific combination of features—such as its operational temperature range, Dielectric X7S, and compact 0805 package size—makes the GRJ21BC72A105KE11L suitable for a multitude of applications that require reliability and performance in challenging environments. Its 22% TC and the X7S dielectric category ensure that the capacitor can handle significant temperature fluctuations, maintaining operational integrity.
Industry Applications for GRJ21BC72A105KE11L
Given its robust design and electrical properties, the GRJ21BC72A105KE11L could find potential utility across several industries. Please note, these applications are conceptual and must be further analyzed by engineering and design teams to ensure adherence to industry standards and application requirements:
- Consumer Electronics: Potentially suited for power supply circuits in devices such as smartphones, tablets, and laptops, where stable capacitance across a range of operating temperatures is crucial.
- Computing and Data Storage: Servers and storage devices might utilize such capacitors to ensure smooth power delivery, especially in data centers where environmental conditions can vary widely.
- Industrial Automation: Machinery and control systems that operate under fluctuating temperature conditions could benefit from the temperature resilience and reliability of the X7S dielectric characteristic.
- Telecommunications: Base stations and other communication infrastructure equipment that require consistent performance over a broad operating temperature range might integrate this capacitor for power management tasks.
- Automotive: Given its compliance with stringent environmental standards, it might find applications in vehicle electronic systems, provided it meets specific industry reliability standards not mentioned in the provided data.
It’s imperative for design and procurement professionals to perform detailed analysis to ensure that the GRJ21BC72A105KE11L meets the technical requirements of their specific applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly known for its comprehensive range of Ceramic Capacitors. The company is recognized for its innovation, quality, and reliability, consistently pushing the boundaries of technology in ceramics and other electronic materials. Murata’s lineup includes a broad spectrum of capacitor technologies, from general-purpose capacitors to application-specific components designed for high reliability and performance. The GRJ21BC72A105KE11L is one of many offerings that exemplify Murata’s commitment to providing advanced electronic solutions that meet the critical needs of various sectors, including telecommunications, automotive, consumer electronics, and healthcare.
Where to Find GRJ21BC72A105KE11L by Murata Manufacturing Co Ltd
Procuring the GRJ21BC72A105KE11L and other Ceramic Capacitors is streamlined through platforms like findchips.com. FindChips provides current stock levels, pricing, and distributor information to ensure procurement professionals have the necessary data to make informed purchasing decisions. Historically, this part has been available from distributors including New Advantage Corporation, Avnet Asia, TME, and DigiKey, among others. However, stock levels and availability can fluctuate, so visiting findchips.com will give you the latest information.