GRM022R60J224KE14L by Murata Manufacturing Co Ltd

Overview of GRM022R60J224KE14L by Murata Manufacturing Co Ltd.

The GRM022R60J224KE14L is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 0.22 µF and a rated voltage of 6.3 V. Designed and manufactured by Murata Manufacturing Co Ltd, this component is housed in a 01005 package, one of the smallest package sizes available, measuring just 0.4 mm in length, 0.2 mm in width, and 0.2 mm in height. The capacitor uses a ceramic dielectric material and is designed for surface mount installation.

The component is compliant with several key regulatory standards, including RoHS and REACH, ensuring its suitability for use in various global markets. It also meets the JEDEC JESD-609 Code e3 standard, signifying that it has a high level of environmental compliance. Its operating temperature range spans from -55 °C to 85 °C, which enables it to function effectively under a wide range of environmental conditions. The GRM022R60J224KE14L is ideal for applications where space saving is crucial, yet reliable performance under variable environmental conditions is necessary.

Industry Applications for GRM022R60J224KE14L

The GRM022R60J224KE14L can potentially be utilized across a diverse range of industries due to its compact size, reliability, and environmental compliance. Its applications should be carefully assessed by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are a few potential industry applications:

  • Consumer Electronics: Devices such as smartphones, smartwatches, or tablets could potentially incorporate this MLCC for power management and signal filtering. The small size and capacitance value might make it suitable for noise suppression and decoupling applications within compact electronic devices.
  • Industrial Automation: In the field of automation, this capacitor might be used in sensor interfaces or small-scale controllers due to its stable electrical characteristics over a range of temperatures and compact footprint, facilitating dense circuit designs.
  • Telecommunications: In telecommunication equipment, where reliable performance and miniaturization are crucial, the GRM022R60J224KE14L might find use in RF modules and base station components for effective signal processing.
  • Computing and Data Storage: It could be possible to use the GRM022R60J224KE14L in various computing devices, such as SSDs or portable computing equipment, where stable voltage and effective decoupling are required to maintain system reliability.
  • Smart Cities: Widely used in IoT devices and sensors that collect and transmit data, capacitors such as the GRM022R60J224KE14L might be utilized to support the functionality of environmental monitoring systems or smart meters.

Note that these potential industry applications are conceptual and would require further validation for practical implementation.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leader in the design and production of electronic components, particularly noted for its innovation in the field of ceramic capacitors. Murata’s ceramic capacitors, including the GRM022R60J224KE14L, are designed to meet stringent quality standards required by modern electronic devices. The company’s capacitors are renowned for their reliability, precision, and integration of advanced ceramic technology. Murata offers a wide range of capacitors that cater to a diverse spectrum of applications, marking its prominence in the electronics sector.

Where to Find GRM022R60J224KE14L by Murata Manufacturing Co Ltd

To source the GRM022R60J224KE14L, we recommend conducting thorough research on our platform, findchips.com. You can access a comprehensive listing of suppliers for the GRM022R60J224KE14L and other Ceramic Capacitors at findchips.com. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, and TTI, but we emphasize checking current stock levels and pricing directly through our website to ensure the most accurate and up-to-date information.

Compare pricing for GRM022R60J224KE14L and other Ceramic Capacitors at findchips.com