Overview of GRM0335C1E101JA01D by Murata Manufacturing Co Ltd.
The GRM0335C1E101JA01D, manufactured by Murata Manufacturing Co Ltd, is a multilayer ceramic capacitor (MLCC) with a capacitance of 100 pF and a tolerance of ±5%. This component is designed for a 25V voltage rating and operates within a wide temperature range of -55ºC to +125ºC. It employs a C0G/NP0 dielectric, known for its stability and reliability over a broad range of temperatures and frequencies. Its small 0201 package size, which corresponds to a 0603 metric code, makes it suitable for compact and densely populated electronic assemblies. Compliant with RoHS standards, this capacitor ensures environmental safety by being free of hazardous substances. The part is encapsulated in a chip form factor, measuring merely 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height, and is surface mountable, supporting a modern, efficient assembly process.
Industry Applications for GRM0335C1E101JA01D
Considering its electrical characteristics and form factor, GRM0335C1E101JA01D can serve a wide range of applications across various industries. Some key application areas include:
- Consumer Electronics: Due to its compact size and stability, this part could be potentially integrated into various consumer electronic devices such as smartphones, tablets, wearable devices, and laptops where space is limited and reliability is crucial.
- Industrial: The broad operating temperature range and reliability of the C0G/NP0 dielectric make it suitable for industrial applications, possibly including control systems, automation technology, and power supply units where environmental conditions can vary significantly.
- Education and Research: Often used in experimental setups and educational kits due to its precise capacitance values and stability. Its employment in research environments could facilitate the investigation of electronic principles and the development of innovative technologies.
- Telecommunications: May find uses in telecommunications equipment, including routers, switches, and base stations, where signal integrity is paramount and components must reliably operate over a wide range of temperatures.
It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure suitability for a specific use case.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a premier global manufacturer of electronic components, known for its extensive range of capacitive solutions, including a vast array of Ceramic Capacitors. Murata leads the industry in technological innovation, offering capacitors that feature advanced materials, proprietary manufacturing techniques, and stringent quality control processes. With GRM0335C1E101JA01D as part of its lineup, Murata demonstrates its commitment to providing high-quality components that meet the diverse needs of modern electronic applications. The company’s ceramic capacitors are favored for their reliability, performance, and precision, making them suitable for a broad spectrum of applications ranging from consumer electronics to advanced industrial systems.
Where to Find GRM0335C1E101JA01D by Murata Manufacturing Co Ltd
To source the GRM0335C1E101JA01D or to explore alternate parts, interested parties are encouraged to use findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability across numerous distributors. For GRM0335C1E101JA01D, potential suppliers have historically included Sense Electronic Company Limited, Avnet Asia, Mouser Electronics, and DigiKey, among others. However, to obtain current availability and best pricing, users should refer directly to findchips.com. The site also facilitates the comparison of similar Ceramic Capacitors from Murata Manufacturing Co Ltd or other manufacturers to ensure the best fit for your application needs.