Overview of GRM0335C1H100JA01D by Murata Manufacturing Co Ltd
The GRM0335C1H100JA01D is a Surface Mount Multilayer Ceramic Capacitor (MLCC) from Murata Manufacturing Co Ltd. This capacitor features a capacitance of 10 picofarads and a voltage rating of 50 volts. It operates within a capacitance tolerance of ±5%, under the dielectric characteristic of C0G (NP0), which is known for its stability and low loss across a wide temperature range. The physical dimensions follow the 0201 package size (measured in metric as 0603), which is microscopic, with just 0.6 mm length and 0.3 mm width.
This part is designed to operate in a variety of demanding applications and environments, reflected in its wide operating temperature range of -55ºC to +125ºC. The capacitors are packaged in a 7-inch paper tape reel, facilitating automated assembly processes. Moreover, the part is compliant with RoHS, Reach, and carries an ECCN Code of “EAR99”, indicating ease of trade globally. Its factory lead time is listed as 10 weeks at the time of writing, potentially indicating the demand or manufacturing cycle for this component.
Industry Applications for GRM0335C1H100JA01D
The stability and precision of the GRM0335C1H100JA01D make it suitable for various high-reliability applications. Here are some potential industry applications, noting that each application scenario is speculative and would require thorough validation by engineering teams:
- Consumer Electronics: Devices such as smartphones, portable gaming systems, and cameras might employ these capacitors due to their small size and reliability over a range of temperatures, which is crucial for mobile gadgets that undergo various environmental conditions.
- Telecommunications: Communication equipment, which demands components that can handle quick changes and maintain stability, might utilize these capacitors. The precise capacitance tolerance and stability under environmental stresses are critical in these applications.
- Computing and Data Storage: In computing hardware like SSDs or network servers, the integrity of data signals is paramount. The low-loss dielectric properties of C0G capacitors potentially allow for more reliable signal transmission, minimizing data corruption risks.
- Electronic Manufacturing: As automation and precision in electronic manufacturing grow, the need for components that can be precisely controlled in terms of electrical characteristics becomes more critical. These capacitors could be used in the manufacturing equipment themselves, ensuring accurate operation.
- Aerospace and Defense: The ability to function reliably over a broad range of temperatures and conditions makes capacitors like the GRM0335C1H100JA01D potential candidates for aerospace applications. However, specific certifications and standards would need to be met.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a leading global manufacturer of electronic components, specifically known for its high-quality capacitors, including Ceramic Capacitors. Their products, like the GRM0335C1H100JA01D, highlight their expertise in developing capacitors that serve a myriad of applications across all electronic sectors. The company prides itself on innovation and reliability, offering components that integrate well with modern technology demands.
Where to Find GRM0335C1H100JA01D by Murata Manufacturing Co Ltd
To acquire the GRM0335C1H100JA01D, I recommend utilizing findchips.com. This platform will not only allow you to check the current stock levels and pricing but also explore other manufacturers’ alternatives. Historically, distributors such as DigiKey, Mouser Electronics, and Avnet have stocked this capacitor, though availability can fluctuate. The link for Ceramic Capacitors also provides options to view similar capacitor parts offered by Murata Manufacturing Co Ltd and various other vendors.