GRM0335C1H560JA01D by Murata Manufacturing Co Ltd

Overview of GRM0335C1H560JA01D by Murata Manufacturing Co Ltd.

The GRM0335C1H560JA01D is a ceramic capacitor designed for general-purpose applications, featuring a capacitance of 56 picofarads (pF) and a voltage rating of 50 volts (V). This part is characterized by its C0G/NP0 dielectric, which offers minimal variation in capacitance over a wide range of temperatures, making it suitable for precision electronic circuits. The component is encapsulated in a compact 0201 (0603 mm) surface mount package, with dimensions measuring 0.6 mm in length and 0.3 mm in width, and a height of 0.3 mm. The operating temperature range for this capacitor spans from -55ºC to +125ºC, allowing it to be used effectively in harsh environmental conditions.

This particular part is compliant with RoHS regulations, ensuring that it is free from hazardous substances. Its multilayer design contributes to its reliability in various applications. The GRM0335C1H560JA01D is suitable for surface mounting, making it ideal for space-constrained designs. The product is part of Murata’s GRM series, known for its quality and performance. As of this writing, the factory lead time is noted to be approximately 10 weeks.

Industry Applications for GRM0335C1H560JA01D

The GRM0335C1H560JA01D might find application in various industries due to its compact size, stable characteristics, and wide temperature range. Here are some potential use cases:

  • Internet of Things (IoT): This capacitor could be utilized in IoT devices where size is critical, and stable performance is needed across temperature variations. Devices like smart sensors or communication modules might benefit from its properties.
  • Telecommunications: In communication systems, this capacitor may be a good fit for filtering applications, especially in high-frequency circuits where low capacitance values are essential.
  • Consumer Electronics: The GRM0335C1H560JA01D could potentially be used in applications within consumer electronics such as smartphones or tablets, where performance and size are crucial.
  • Automotive (if applicable standards are met): If automotive industry standards such as AEC-Q100 are applicable, this capacitor might be used in vehicle electronics, particularly in control units that require reliable operation under varying temperatures.
  • Medical Imaging: In medical devices, the stable performance characteristics of this component could be vital for applications requiring high reliability and precision, such as imaging equipment.

While these applications are illustrative, they require careful analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Additionally, similar capacitors with varying capacitance values may also be suitable for these applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a recognized leader in the design and manufacture of electronic components, including capacitors, which are integral to various electronic devices. The company has a strong focus on innovation and quality, particularly in the field of ceramic capacitors. Their product offerings are extensive, including multilayer ceramic capacitors (MLCCs) like the GRM0335C1H560JA01D, which are widely used in diverse markets such as consumer electronics, automotive, telecommunications, and more.

Murata is committed to producing components that meet demanding specifications, ensuring reliability and performance in critical applications. Their ceramic capacitors are known for their excellent frequency characteristics and temperature stability, making them a preferred choice among engineers and designers.

Where to Find GRM0335C1H560JA01D by Murata Manufacturing Co Ltd

For those looking to purchase the GRM0335C1H560JA01D capacitor, comprehensive research can be conducted on our site, findchips.com. Apart from finding pricing and stock availability, the site also provides valuable information about alternatives within the Ceramic Capacitors category, which may also be offered by Murata Manufacturing Co Ltd or other manufacturers.

This particular part has historically been available from various distributors including Chip1Stop, Avnet Asia, DigiKey, and Mouser Electronics. However, it is advisable to check findchips.com for the most current stock levels and pricing, as availability may change.

Compare pricing for GRM0335C1H560JA01D and other Ceramic Capacitors at findchips.com