Overview of GRM033C71A104KE14D by Murata Manufacturing Co Ltd.
The GRM033C71A104KE14D by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) characterized by its compact size, a capacitance of 0.1µF, voltage rating of 10V, and a capacitance tolerance of ±10%. Featuring the X7S dielectric characteristic, it is designed to operate across a wide temperature range from -55°C to +125°C, making it suitable for applications that require reliable performance under varying environmental conditions. The part is also RoHS compliant, reflecting Murata’s commitment to manufacturing environmentally friendly products. Measuring just 0.6mm in length, 0.3mm in width, and 0.3mm in height, this capacitor occupies an 0201 (0603 Metric) package size, making it an ideal choice for applications where space is at a premium. Its surface mount design facilitates easy assembly on printed circuit boards, and it comes with a nickel barrier and a matte tin (Sn) terminal finish to ensure excellent solderability and long-term reliability.
Industry Applications for GRM033C71A104KE14D
The GRM033C71A104KE14D capacitor is versatile and can potentially serve a wide range of industries due to its robustness, reliability, and compact size. While specifically mentioned for education and research applications, its attributes suggest its utility could be much broader. Below are conceptual uses within various industries, with the understanding that these are illustrative and should be verified by engineering teams for specific applications:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could benefit from the small size and reliable performance of the GRM033C71A104KE14D, especially where space conservation and dependable operation over a range of temperatures are critical.
- Industrial Automation: Sensors, control units, and IoT devices in industrial settings might utilize this component for its compact footprint and tolerance to fluctuating temperatures, ensuring reliable performance in diverse environments.
- Telecommunications: Network equipment, such as routers and switches, could incorporate these capacitors to stabilize voltage and filter noise in data transmission, thanks to their precise capacitance value and stable characteristics across operating temperatures.
- Education and Research: Laboratory equipment, educational kits, and research projects that require precise electronic components might employ this MLCC for its exacting specifications and operational reliability.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the electronic components industry, especially known for its advances in capacitor technology. Within the spectrum of capacitors, their lineup of Ceramic Capacitors stands out for innovation and reliability. Murata’s GRM series, including the GRM033C71A104KE14D, exemplifies the company’s commitment to providing high-quality, high-performance components. Murata capacitors are designed to meet the diverse needs of various applications, from consumer electronics to industrial and automotive systems. Leveraging advanced material science and process technology, Murata continues to push the boundaries of capacitor technology, offering parts that feature compact sizes, high capacitance values, and exceptional reliability.
Where to Find GRM033C71A104KE14D by Murata Manufacturing Co Ltd
To find the GRM033C71A104KE14D component, engineers and procurement professionals are encouraged to use findchips.com. This platform provides the most up-to-date information on availability and pricing from a wide array of distributors. Historically, distributors such as Avnet Asia, TME, Mouser Electronics, and DigiKey have stocked the GRM033C71A104KE14D. However, stock levels and pricing can fluctify significantly, so it’s crucial to consult Findchips for current information. Additionally, for alternative parts to GRM033C71A104KE14D that might be offered by Murata Manufacturing Co Ltd or other manufacturers, one can explore the Ceramic Capacitors category to find suitable replacements or variations for specific requirements.