Overview of GRM033C80G225ME01D by Murata Manufacturing Co Ltd
The GRM033C80G225ME01D from Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) that offers a capacitance of 2.2 µF with a rated direct current voltage of 4V. This capacitor features a X6S dielectric that enables a stable capacity within a specified temperature range. The GRM033C80G225ME01D, designated with the size code 0201, is one of the smallest capacitors available, suitable for high-density electronic assemblies. It checks several compliance boxes including RoHS, REACH, and is classified under ECCN Code “EAR99” for export requirements.
The capacitor has a multinomial package, surface mount type, which makes it preferable for automated assembly processes. With an operating temperature range of -55 °C to +105 °C and a temperature coefficient of 22% ppm/°C, this capacitor ensures reliability across a wide range of environmental conditions. Furthermore, its rectangular shape and wraparound terminal shape with a matte tin (Sn) finish using a nickel (Ni) barrier also contribute to robust mechanical stability and excellent solderability.
Industry Applications for GRM033C80G225ME01D
The potential industry applications of the GRM033C80G225ME01D are diverse, taking into consideration its electronic characteristics and physical properties. This part could find use in sectors such as:
- Telecommunications: Due to its stable capacitance and tolerance to a wide temperature range, the GRM033C80G225ME01D might be used in communication equipment that requires reliable performance under varied environmental conditions.
- Consumer Electronics: Its small size and surface mount configuration might be advantageous in compact devices like smartphones and wearable technology, where space is at a premium.
- Electronic Manufacturing: The ease of assembly provided by the SMT design could make the GRM033C80G225ME01D suitable for integration into various electronic products, enhancing production efficiency.
- Aerospace and Defense: Given its broad operating temperature range and durability, it could potentially be used in equipment subjected to harsh environmental conditions, though specific certifications like MIL spec would be required for these applications.
It is important to note that these potential industry applications are purely conceptual and necessitate comprehensive testing and verification by engineering teams to ensure compliance with industry standards and suitability for specific applications.
About Murata Manufacturing Co Ltd
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is known for its extensive range of capacitor types including ceramic, polymer, and tantalum capacitors. Murata’s capacitors, particularly the GRM033C80G225ME01D, embody the innovation and high-quality standards for which Murata is recognized globally.
This MLCC is another example of Murata’s commitment to providing components that enable steady, reliable functionalities across various electronic applications. The company consistently pushes the boundaries of what is possible materially and technologically, setting high standards within both dedicated market niches and broad industries.
Where to Find GRM033C80G225ME01D by Murata Manufacturing Co Ltd
If you are considering purchasing the GRM033C80G225ME01D, it is essential to source it reliably. Findchips.com offers a comprehensive tool to research availability and prices. Historically, the part has been in stock at distributors like Avnet Abacus, TTI, Mouser Electronics, and DigiKey. However, for the most current availability and pricing, visit findchips.com. Additionally, on findchips.com, you can explore other Fixed Capacitors alternatives from Murata or different manufacturers to ensure you select the best component for your specific needs.