Overview of GRM033C80J224KE90D by Murata Manufacturing Co Ltd.
The GRM033C80J224KE90D is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. This component has a capacitance of 0.22 µF and is rated for a direct current (DC) voltage of 6.3V. The device features a standard tolerance of ±10%, making it suitable for a variety of electronic applications requiring moderate capacitance values and precision in performance.
This capacitor adheres to the X6S temperature characteristics, with a temperature coefficient of 22% ppm/°C, and operates effectively across a wide temperature range from -55 °C to +105 °C. The physical dimensions of the GRM033C80J224KE90D are compact, measuring 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height, with a package shape that fits neatly into standard 0201 SMD placements. This surface mount technology (SMT) component ensures ease of integration into various printed circuit board (PCB) layouts, thanks to its low profile and minimal space requirements.
The part is compliant with RoHS (Restriction of Hazardous Substances) and Pb-free (lead-free) codes, indicating its suitability for environmentally-friendly manufacturing processes. As of the current writing, the factory lead time is noted to be approximately 10 weeks.
Industry Applications for GRM033C80J224KE90D
The GRM033C80J224KE90D has potential applications across several industries that may benefit from its specifications. Below are some notable examples:
- Internet of Things (IoT): In IoT devices, capacitors might be used for filtering and decoupling applications, helping to stabilize power supply lines. The compact size of this capacitor could fit seamlessly into space-constrained designs of smart sensors and connected devices.
- Consumer Electronics: This capacitor could potentially be utilized in audio devices, mobile phones, or tablets, where consistent performance under varying temperatures is necessary. The 0.22 µF capacitance may assist in power management and signal integrity in audio processing circuits.
- Telecommunications: In telecommunications equipment, the GRM033C80J224KE90D may play a role in smoothing out voltage fluctuations in power supply lines or in filter applications for RF circuits. Its high operating temperature range can be beneficial in outdoor telecommunications setups.
- Automotive Applications (if applicable): If the part meets specific automotive standards, it could potentially be integrated into electronic control units (ECUs) or infotainment systems. The ability to withstand high temperatures and the reliability of multilayer ceramic capacitors make them ideal for automotive electronics.
- Robotics and Drones: In robotics, this capacitor might assist in signal processing and power regulation, essential for effective motor control and communication systems. Its small size can be advantageous in compact robotic designs or drones where space is at a premium.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. specializes in the production of electronic components, with a strong focus on capacitors, particularly multilayer ceramic capacitors (MLCCs). The company’s commitment to innovation and quality manufacturing has positioned them as a key player in the electronics market. They provide a range of capacitor products, including similar parts to GRM033C80J224KE90D, suitable for various applications, from consumer electronics to telecommunications.
Murata’s ceramic capacitors are valued for their reliability, performance across a wide temperature range, and compact form factors, making them relevant for various modern electronic designs. Their extensive catalog ensures that engineers and designers can find suitable capacitors tailored to their specific needs, enhancing overall product performance and sustainability.
Research Price and Stock for GRM033C80J224KE90D by Murata Manufacturing Co Ltd on Findchips.com
If you are considering the GRM033C80J224KE90D for your application, it is advisable to check current stock availability and pricing through Findchips. This platform provides access to various distributors that have historically carried this part, including:
- Win Source Electronics
- Chip One Stop
- Avnet Asia
- Mouser Electronics
While these distributors have previously offered the part, it is important to verify their current stock levels and pricing on Findchips. Additionally, you may explore other options within the Ceramic Capacitors subcategory to compare similar parts that might also fit your requirements, available from Murata Manufacturing Co Ltd or other manufacturers.