GRM033C81A105ME05D by Murata Manufacturing Co Ltd

Overview of GRM033C81A105ME05D by Murata Manufacturing Co Ltd.

The GRM033C81A105ME05D is a high-quality Ceramic Capacitor developed by Murata Manufacturing Co Ltd. Specifically, this component is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT) applications. It boasts a capacitance of 1 µF, a rated DC voltage (URdc) of 10 V, and tolerances of ±20% over temperature coefficients designated by the X6S dielectric material. Its compact 0201 package size (0.6 mm x 0.3 mm x 0.3 mm) makes it suitable for high-density application needs. Moreover, the part operates over a wide temperature range from -55º to +105ºC and is available on a 7-inch reel/paper tape for automatic assembly processes.

The GRM033C81A105ME05D also emphasizes compliance with environmental standards, signified by its Pb-free and RoHS code “Yes”, and REACH compliance. Its terminal finish is matte tin (Sn) with a nickel (Ni) barrier, which is a common choice for preventing oxidation and ensuring solderability. Its ECCN code is EAR99, and it carries an HTS code of 8532.24.00.20, denoting classification for ceramic capacitors. As of the current writing, the part’s factory lead time is noted to be approximately 24 weeks and 4 days, highlighting the need for strategic procurement planning.

Industry Applications for GRM033C81A105ME05D

Potential applications for the GRM033C81A105ME05D span a variety of industries due to its general-purpose nature and robust performance characteristics. These include:

  • Consumer Electronics: Its small size and general-purpose capacitance value make it potentially ideal for use in compact devices such as smartphones, tablets, wearable technology, and other personal electronics where space is at a premium and reliability is crucial.
  • Education and Research: Given its compliance with environmental standards and tolerance for wide temperature ranges, this capacitor could be an excellent component for educational kits in universities, research institutions, and technology development settings, particularly in experiments or prototypes focusing on electronics and material science.
  • Industrial Applications: The durability offered by the temperature range and dielectric material might be suitable for industrial control systems, power supplies, and automation equipment, where stable operation under varying environmental conditions is required.
  • Communications: This component may also find application in telecommunications equipment like routers, switches, and transceivers, where reliable signal filtering, bypassing, and decoupling capabilities are needed to maintain the integrity of data transmission.

Note that these potential applications are conceptual/illustrative and require thorough evaluation and validation by engineering and design teams for specific use cases.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has established a strong reputation, particularly in the Ceramic Capacitors market. Murata’s range of ceramic capacitors, including the GRM033C81A105ME05D, showcases their commitment to providing solutions that meet the needs of a rapidly evolving electronic industry.

Murata’s products are known for their quality, reliability, and innovation. The company continuously invests in research and development to push the boundaries of technology, particularly in areas such as high-density mounting and the miniaturization of components, which are critical for today’s sophisticated electronic devices.

Where to Find GRM033C81A105ME05D by Murata Manufacturing Co Ltd.

To source the GRM033C81A105ME05D, potential buyers are advised to utilize resources such as findchips.com. This platform facilitates the process of finding where to purchase electronic components by compiling current stock levels and pricing from various distributors. While historically the part has been available through distributors such as Avnet Asia, Chip 1 Exchange, Ameya Holding Limited, TME, TTI, Quest Components, Avnet Americas, TTI Europe, Future Electronics, Mouser Electronics, Avnet Abacus, and DigiKey, it is vital to check findchips.com for the most up-to-date availability and pricing. Additionally, the site can be used to discover alternate Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring that you find the best part for your specific application needs.

Compare pricing for GRM033C81A105ME05D and other Ceramic Capacitors/Capacitors at findchips.com