Overview of GRM033C81E104KE14D by Murata Manufacturing Co Ltd.
The GRM033C81E104KE14D is a ceramic capacitor from Murata Manufacturing Co Ltd, designed with a capacitance value of 0.1 µF and a voltage rating of 25 V. The part falls under the Ceramic Capacitors subcategory of capacitors. It employs multilayer ceramic technology and adheres to the X6S temperature characteristics, which allows it to operate effectively within a temperature range of -55 °C to 105 °C. This capacitor is characterized by its compact 0201 package size, with dimensions of 0.6 mm (length) x 0.3 mm (width) x 0.3 mm (height).
With a dielectric material made from ceramic, the GRM033C81E104KE14D features positive and negative tolerances of 10% and 10% respectively, making it suitable for applications that require precise capacitance values. The terminal finish is a matte tin coating with a nickel barrier, which enhances its solderability and reliability in surface mount technology (SMT) applications. This part is compliant with various regulations including Pb-free and RoHS directives, making it a suitable choice for environmentally conscious manufacturing processes. The factory lead time for this part is currently noted to be 10 weeks as of this writing.
Industry Applications for GRM033C81E104KE14D
The GRM033C81E104KE14D ceramic capacitor from Murata could find utility across various industry applications, owing to its specifications and characteristics. Below are some potential industries where this component might be beneficial:
- Internet of Things (IoT): This capacitor could potentially be utilized in IoT devices, including smart sensors and connected appliances, enabling efficient energy storage and noise filtering.
- Consumer Electronics: The compact 0201 package of GRM033C81E104KE14D might be applicable in mobile devices, tablets, or wearable technologies where space is a constraint, facilitating stable power supply and signal integrity.
- Robotics and Drones: In robotic systems and drones, this capacitor could be used for decoupling and filtering applications, ensuring stable operation in fluctuating electrical conditions.
- Automotive (conditional): If compliant with necessary automotive standards, such as AEC-Q100, the GRM033C81E104KE14D might be used in electronic control units (ECUs) or infotainment systems to enhance circuit performance under varying temperature conditions.
- Telecommunications: The part might also be implemented in telecommunications equipment, such as routers and switches, helping to maintain signal integrity and system stability in high-frequency applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams in order to adhere to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer specializing in passive electronic components, particularly ceramic capacitors. The company has a reputation for producing high-quality capacitors that exhibit excellent performance and reliability. The GRM033C81E104KE14D is an example of their innovative approach towards capacitors.
Murata’s extensive portfolio includes a variety of ceramic capacitors designed for different applications, including multilayer ceramic capacitors (MLCC) that offer essential characteristics such as low ESR, high capacitance stability, and miniaturization suitable for modern electronic designs. This allows them to cater to diverse sectors, from consumer electronics to industrial automation and beyond. Other similar parts produced by Murata may include capacitors with varying capacitance values, voltage ratings, and form factors, designed to meet specific engineering requirements across different industries.
Research Price and Stock for GRM033C81E104KE14D by Murata Manufacturing Co Ltd on Findchips.com
For those looking to procure the GRM033C81E104KE14D, it is advisable to research stock availability and pricing through Findchips. This component is listed under the Ceramic Capacitors category, where you can also find alternate parts that might meet your requirements. Historic availability of the part has been noted at several distributors, including Chip-Germany GmbH, Avnet Asia, DigiKey, and Mouser Electronics. However, it is essential to check Findchips for current stock levels and updated pricing.