Overview of GRM033D70J105ME01D by Murata Manufacturing Co Ltd
The GRM033D70J105ME01D is a multilayer ceramic capacitor designed for surface mount applications. It has a capacitance value of 1 µF and a rated direct current (DC) voltage of 6.3 V. The component is classified under the Ceramic Capacitors subcategory, and it adheres to RoHS compliance standards. This capacitor features a compact 0201 package, measuring just 0.6 mm in length, 0.3 mm in width, and 0.3 mm in height, making it suitable for applications where space is limited.
The dielectric material used in this capacitor is ceramic, specifically formulated to achieve a temperature coefficient of X7T, which indicates stability across a wide temperature range. The part exhibits a negative tolerance of 20% and a positive tolerance of 20%, which means the actual capacitance may vary within that range. Operating temperatures for this part range from a minimum of -55 °C to a maximum of 125 °C, providing versatility for various environmental conditions. Terms such as “multilayer” and “wraparound terminal shape” reflect the design and functionality of this capacitor, enhancing its performance in high-density circuit applications.
This electronic component is actively manufactured by Murata Manufacturing Co Ltd, a recognized leader in the production of passive components, including capacitors, inductors, and other related technologies. The factory lead time for this part is noted as approximately 10 weeks as of the time of writing.
Industry Applications for GRM033D70J105ME01D
The potential applications for the GRM033D70J105ME01D span across various industries due to its characteristics and compact form factor. Here are several illustrative examples:
- Consumer Electronics: This capacitor might be utilized in smartphones, tablets, and laptops, aiding in power management and signal processing. Its small size and stable performance across temperatures could help enhance the functionality of compact electronic devices.
- Telecommunications: The component could potentially be employed in telecommunications devices, including routers and modems. Given its characteristics, it might contribute to efficient signal integrity and power distribution, essential for data transmission.
- Medical Imaging: In medical imaging devices, such as ultrasound or MRI machines, the GRM033D70J105ME01D may serve to support signal processing and filtering applications, ensuring high-quality imaging results. The compliance with RoHS standards may also align with stringent medical safety regulations.
- Aerospace and Defense: The durability and wide operating temperature range of this capacitor could make it suitable for aerospace applications where reliability is critical. If governed by established standards in these sectors, it could support vital systems in aircraft or defense electronics.
- Internet of Things (IoT): With the continued growth of IoT devices, this capacitor might be integrated into various sensor modules and connectivity solutions. Its low profile and efficiency could assist in maintaining small form factors of devices while ensuring reliable performance.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. has established itself as a significant player in the electronics component market, particularly in the domain of passive components like capacitors. The company specializes in the design and production of a diverse range of capacitor types, including ceramic, tantalum, and aluminum electrolytic capacitors. Their ceramic capacitors, including the GRM033D70J105ME01D, are noted for their reliability, compact size, and compliance with environmental regulations such as RoHS.
Murata’s product lineup extends beyond discrete components to encompass systems, modules, and integrated solutions for applications in telecommunications, automotive, healthcare, and more. The company’s strong focus on research and development allows them to innovate and produce high-performance components that meet the ever-evolving demands of the market. Similar parts to the GRM033D70J105ME01D include other multilayer ceramic capacitors that may feature different capacitance values or voltage ratings, tailored for specific applications.
Research Price and Stock for GRM033D70J105ME01D by Murata Manufacturing Co Ltd on Findchips.com
To evaluate the availability and pricing of the GRM033D70J105ME01D, it is recommended to visit Findchips.com. This platform can provide real-time data on stock levels and prices, which can vary between distributors due to market fluctuations. Historical stock availability has included reputable distributors such as Chip One Stop, DigiKey, Mouser Electronics, and Newark, among others. However, checking on Findchips will provide the most accurate and current information regarding this component.