GRM033R60J225ME47D by Murata Manufacturing Co Ltd

Overview of GRM033R60J225ME47D by Murata Manufacturing Co Ltd.

The GRM033R60J225ME47D is a multilayer ceramic capacitor (MLCC) characterized by its compact 0201 chip size, offering a capacitance of 2.2µF with a rated voltage of 6.3V. This component provides a 20% tolerance on its capacitance value, which, combined with an X5R temperature characteristic, offers a reliable performance over temperatures ranging from -55°C to +85°C. Manufactured by Murata Manufacturing Co Ltd, it ensures durability and performance with a temperature coefficient of 15% ppm/°C. Its surface-mount technology (SMT) design with a rectangular chip package facilitates miniaturized, highly dense circuit designs. The component is also compliant with environmental standards, bearing lead-free (Pb-free) and RoHS certifications, with a nickel (Ni) barrier and a matte tin (Sn) terminal finish that supports solderability and long-term stability.

Industry Applications for GRM033R60J225ME47D

The capacitive characteristics and compact footprint of the GRM033R60J225ME47D make it a versatile component across various industries with specific application requirements. While its use in educational and research sectors has been identified, its potential extends to several conceptual or illustrative applications, requiring analysis and verification for compliance with industry standards and specific application requirements.

  • Consumer Electronics: In items such as mobile phones, tablets, and wearable devices, where space is at a premium and power management is crucial, the GRM033R60J225ME47D could potentially offer smoothing, filtering, and decoupling capabilities.
  • Telecommunications: Within networking hardware like routers, switches, and base stations, the capacitor might serve in noise suppression and signal modulation tasks, leveraging its stable performance across a wide range of operating temperatures.
  • Industrial Controls: In controllers and sensors, which demand compact components with reliable performance under fluctuating environmental conditions, this MLCC could possibly be utilized for timing, smoothing, or input/output filtering functions.
  • Power Supplies: Given its capacitance value and voltage rating, the capacitor could conceptually be used in power management modules for bypass or energy storage roles, supporting stable voltage levels in power conversion circuits.

These potential industry applications for the GRM033R60J225ME47D are illustrative and underscore the need for thorough validation by engineering and design teams based on specific project requirements and standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company has a strong reputation for the innovation and quality of its Ceramic Capacitors, having contributed significantly to the evolution of electronics technology. Murata’s product range in the capacitor category includes a variety of capacitors such as MLCCs, film capacitors, and supercapacitors. The GRM033R60J225ME47D represents just one example of Murata’s commitment to providing high-quality, reliable components that meet the stringent demands of today’s electronic devices and industries. Known for their dependability and performance, Murata’s capacitors are widely utilized in a range of applications from consumer electronics to automotive and industrial systems.

Where to Find GRM033R60J225ME47D by Murata Manufacturing Co Ltd

To procure the GRM033R60J225ME47D, or to explore options for Ceramic Capacitors that might suit your specific requirements, the best starting point is Findchips.com. Here, you can get the latest stock levels, pricing, and datasheets for this part from Murata Manufacturing Co Ltd, as well as comparable parts from other manufacturers. Historically, distributors like New Advantage Corporation, Chip Stock, Avnet Asia, and Future Electronics have been sources for purchasing this part. However, for the most current information regarding availability, pricing, and shipping, visiting Findchips.com is highly recommended.

Compare pricing for GRM033R60J225ME47D and other Ceramic Capacitors at findchips.com