GRM033R60J474ME90D by Murata Manufacturing Co Ltd

Overview of GRM033R60J474ME90D by Murata Manufacturing Co Ltd

The GRM033R60J474ME90D is a multilayer ceramic capacitor (MLCC) designed for surface mounting on printed circuit boards (PCBs). Manufactured by Murata Manufacturing Co Ltd, this capacitor features a capacitance value of 0.47 µF and a voltage rating of 6.3V. It is encapsulated in a compact 0201 (0603 metric) chip package, measuring just 0.6 mm in length and 0.3 mm in width with a height of 0.3 mm, making it suitable for high-density mounting applications.

The device exhibits a capacitance tolerance of ±20% and an operating temperature range from -55°C to +85°C, which allows it to perform reliably in a wide range of environmental conditions. Its dielectric characteristic, X5R, ensures stability in capacitance across temperature fluctuations within the specified range, with a temperature coefficient of 15% per °C. Additionally, the GRM033R60J474ME90D is RoHS compliant and features a terminal finish of matte tin (Sn) over a nickel (Ni) barrier, enhancing its solderability and resistance to oxidation.

This capacitor belongs to the Ceramic Capacitors subcategory and is characterized by its robustness in harsh environments, thanks to its multilayer structure. Furthermore, the part is currently active in its life cycle and comes with a REACH compliance code, ensuring safe use in various applications concerning chemical legislation.

Industry Applications for GRM033R60J474ME90D

The versatile properties of the GRM033R60J474ME90D make it potentially suitable for various applications across different industries. Here are some conceptual applications where this capacitor could be utilized:

  • Consumer Electronics: This capacitor could potentially be used in compact consumer electronic devices such as smartphones, tablets, and wearables due to its small size and reliability across temperature extremes. Its ability to maintain capacitance stability across varying temperatures would be beneficial in devices that experience rapid temperature changes.
  • Telecommunications: Given its robust thermal properties and stability, the GRM033R60J474ME90D might be suitable for use in networking equipment such as routers and switches, which require reliable performance over a broad operating temperature range.
  • Entertainment and Gaming: In handheld gaming devices or VR/AR hardware, where compact, reliable components are essential for performance and durability, this component could potentially be integrated due to its size and dependable temperature characteristics.

Please note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure conformity with specific application requirements and industry standards.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a recognized leader in the development and manufacture of electronic components, particularly Ceramic Capacitors. Renowned for their innovation in material science and manufacturing technology, Murata capacitors such as the GRM033R60J474ME90D, find extensive usage across various sectors due to their reliability and performance. Murata’s capacitors are prevalent in industry applications ranging from consumer electronics to advanced telecommunications systems, reflecting the company’s commitment to quality and technological advancement.

Where to Find GRM033R60J474ME90D by Murata Manufacturing Co Ltd

The GRM033R60J474ME90D by Murata Manufacturing Co Ltd can be sourced through numerous distributors, including but not limited to Win Source Electronics, Chip1Stop, Future Electronics, and DigiKey. To check current stock levels and obtain the best pricing information, we recommend visiting findchips.com. Here, you can also compare other Ceramic Capacitors, potentially finding alternatives offered by Murata or other manufacturers that could meet specific requirements.

Compare pricing for GRM033R60J474ME90D and other Ceramic Capacitors / Capacitors at findchips.com