GRM033R61A225KE47D by Murata Manufacturing Co Ltd

Overview of GRM033R61A225KE47D by Murata Manufacturing Co Ltd.

The Murata Manufacturing Co Ltd. GRM033R61A225KE47D is a Multi-Layer Ceramic Capacitor (MLCC) characterized by a capacitance value of 2.2 µF and a rated DC voltage of 10V. This product falls under the ceramic capacitors subcategory, designed with an 0201 package size, making it exceptionally small – with dimensions of 0.6 mm in length, 0.3 mm in width, and a height of 0.3 mm. Its compactness allows for high-density mounting on circuit boards, catering to applications where space is at a premium. The GRM033R61A225KE47D is RoHS compliant, ensuring conformity with European environmental standards, and it also complies with REACH regulations, minimizing the environmental and health impacts of hazardous substances.

The ceramic dielectric material provides stability and reliability within the operating temperature range of -55 °C to 85 °C, featuring X5R temperature characteristics which define its capacitance stability under temperature changes. With a ±10% tolerance for both positive and negative deviations, this capacitor ensures precision and consistency in performance. The surface-mount technology (SMT) design is complemented by a wraparound terminal shape with a matte tin (Sn) finish over a nickel (Ni) barrier, which offers excellent solderability and resistance to solder heat. The part is classified under the EAR99 ECCN code and has an HTS code of 8532.24.00.20 for export and import operations.

Industry Applications for GRM033R61A225KE47D

The GRM033R61A225KE47D ceramic capacitor by Murata is versatile, finding relevance in a wide range of applications across various industries. Given its electrical characteristics and small footprint, several industries might benefit from its utilization, including but not limited to:

  • Consumer Electronics: Its compact design and reliability make it suitable for space-constrained consumer electronics like smartphones, tablets, wearables, and wireless communication devices. The device’s ability to maintain capacitance stability over a broad temperature range makes it ideal for portable electronics subjected to varying environmental conditions.
  • Telecommunications: In telecommunications equipment, where stable capacitance over temperature is crucial, the GRM033R61A225KE47D can be used in RF modules, base stations, and networking devices to ensure signal integrity and power management.
  • Education and Research: Given its extensive range of operations and stability, this capacitor is ideal for experimental setups and educational kits in schools, universities, and research institutions, facilitating learning and innovation in electronics.
  • Industrial Electronics: The MLCC is also relevant in industrial applications such as control systems, process monitoring equipment, and automation technology, where durable and reliable components are necessary for continuous operations.

Note: These industrial applications are conceptual and illustrative. Potential use cases require thorough analysis and verification by engineering and design teams to ensure compatibility and fitness for purpose.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its expertise in ceramic capacitors, offering a wide range of products that cater to diverse needs across electronics industries. Murata’s ceramic capacitors, including the GRM033R61A225KE47D, are engineered for reliability, performance, and innovation, aligning with the company’s commitment to providing solutions that advance technology and enhance everyday life. Their extensive portfolio of electronic components is pivotal in the development and functionality of consumer electronics, telecommunications, automotive applications, and more, embodying quality and precision in electronics manufacturing.

Where to Find GRM033R61A225KE47D by Murata Manufacturing Co Ltd

For professionals in engineering and procurement looking to acquire the GRM033R61A225KE47D ceramic capacitor, conducting research and making purchases through findchips.com is advisable. The website allows for quick comparison of current stock levels, pricing, and datasheets from various distributors. Historically, this part has been available from distributors among which are New Advantage Corporation, TTI, Mouser Electronics, and DigiKey. However, prospective buyers should refer to FindChips for the latest in availability and best pricing options. The site also offers a platform to explore alternative ceramic capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers, providing a broader selection for comparison and procurement.

Compare pricing for GRM033R61A225KE47D and other Ceramic Capacitors / Capacitors at findchips.com